Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Lees meer Lees minder

Filters

1 - 20 van 295 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS-stocknr. 680-612
FabrikantRS PRO
18,47 €
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 6mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS-stocknr. 770-670
FabrikantRS PRO
12,85 €
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 10mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS-stocknr. 257-7136
FabrikantTorlon
241,16 €
Each
Aantal stuks
Black 300mm PAI - - 19.049mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS-stocknr. 139-568
FabrikantRS PRO
65,41 €
1 Lot of 1
Lot(s)
White 1m Acetal - - 60mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS-stocknr. 282-0266
FabrikantRS PRO
5,69 €
1 Lot of 5
Lot(s)
Black 1m Acetal - - 6mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS-stocknr. 282-0301
FabrikantRS PRO
17,93 €
1 Lot of 2
Lot(s)
Black 1m Acetal - - 20mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS-stocknr. 770-709
FabrikantRS PRO
75,81 €
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 25mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS-stocknr. 824-569
FabrikantRS PRO
49,55 €
1 Lot of 2
Lot(s)
Clear 1m Acrylic - - 20mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS-stocknr. 770-377
FabrikantDuPont
110,58 €
1 Lot of 1
Lot(s)
White 1m Delrin® - - 60mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS-stocknr. 184-7080
FabrikantRS PRO
33,71 €
Each
Aantal stuks
Natural 500mm Nylon - - 70mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS-stocknr. 514-748
FabrikantRS PRO
5,21 €
Each
Aantal stuks
Beige 300mm PEEK - - 6mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS-stocknr. 297-0096
FabrikantRS PRO
21,40 €
Each
Aantal stuks
Beige 300mm PEEK - - 10mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS-stocknr. 438-6364
FabrikantRS PRO
10,00 €
1 Lot of 3
Lot(s)
Grey 1m PVC - - 12mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS-stocknr. 514-360
FabrikantRS PRO
20,05 €
Each
Aantal stuks
Beige 300mm PEEK - - 12mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS-stocknr. 257-7079
FabrikantTorlon
241,16 €
Each
Aantal stuks
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS-stocknr. 770-080
FabrikantRS PRO
92,95 €
1 Lot of 1
Lot(s)
White 1m Nylon - - 70mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS-stocknr. 680-713
FabrikantRS PRO
13,84 €
1 Lot of 3
Lot(s)
Grey 1m PVC - - 15mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS-stocknr. 297-0147
FabrikantRS PRO
18,57 €
Each
Aantal stuks
Black 300mm PEEK - - 10mm 1.48g/cm³ - - 130 MPa UL 94 V-0 1.5% 208 Ball Indentation +260°C
RS-stocknr. 771-308
FabrikantTufnol®
59,89 €
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 16mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS-stocknr. 197-0001
FabrikantRS PRO
285,08 €
1 Lot of 1
Lot(s)
Opaque 300mm PTFE - - 100mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
Related Products
Typical applications include valve seats in steam and ...
Description:
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuators etc. Continuous working temperature approx 250°CNo significant degradation in steam or high pressure water environmentsCan absorb over 1000 Mrads of radiation ...
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
Low density combined with hardness, stiffness, tensile strength ...
Description:
Low density combined with hardness, stiffness, tensile strength and fatigue resistanceGood chemical resistanceTypically used for plugs, pallets, filter parts, pump parts and in chemical plant constructionBeige/Grey in colour.