Steel Angles

Steel angles are an L-shaped beam of steel frequently used for a variety of construction purposes. Although they may come in different sizes and proportions, steel angles are always bent at 90° angle, allowing them to be easily affixed to other materials. This allows the steel angle to be used as support for walls, ceilings and other building structures both externally and internally.Steel angles are also commonly used for framing purposes, with larger steel angles being capable of bearing heavier loads.The RS range of steel angles are constructed from untreated plain steel, and offer a cost effective solution to long lasting structural support.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Height Thickness Form Length Material
RS-stocknr. 770-620
FabrikantRS PRO
29,08 €
1 Lot of 3
Lot(s)
20mm 20mm 3mm Angle 1m Mild Steel
RS-stocknr. 770-658
FabrikantRS PRO
51,03 €
1 Lot of 1
Lot(s)
50mm 50mm 6mm Angle 1m Mild Steel
RS-stocknr. 770-636
FabrikantRS PRO
36,36 €
1 Lot of 3
Lot(s)
25mm 25mm 3mm Angle 1m Mild Steel
RS-stocknr. 770-642
FabrikantRS PRO
61,48 €
1 Lot of 2
Lot(s)
40mm 40mm 5mm Angle 1m Mild Steel
Related Products
Square Bar to BS46: Part 1 1958, BS4235: ...
Description:
Square Bar to BS46: Part 1 1958, BS4235: Part 1 1972Zinc and chromate passivated finishSupplied in 13in. (330mm) lengthsAvailable in individual sizes or assorted packs.
Bright mild steel for general purpose use, suitable ...
Description:
Bright mild steel for general purpose use, suitable for case hardening and welding. Supplied in 1m lengthsEasily machined and welded, and suitable for heat treatmentTypical tensile strength 460N/mm2To BS970:1983:080A15.
Bright mild steel for general purpose use, suitable ...
Description:
Bright mild steel for general purpose use, suitable for case hardening and welding. Supplied in 1m lengthsEasily machined and welded, and suitable for heat treatmentTypical tensile strength 460N/mm2To BS970:1983:080A15.
Free-cutting EN1A bright mild steel bar. It is ...
Description:
Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service. Available in round and hexagonal bar sectionSupplied in 1m lengthsEasily and rapidly machinedMinimum ...