Sandpaper & Abrasive Cloth Sheets

Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths, and use emery as the abrasive.

What are sandpaper and abrasive cloths used for?

Sandpaper and abrasive cloths are used to smooth surfaces such as wood or metal. The smoothing of surfaces might be a finishing touch or to prepare a surface before work takes place. Sandpaper and abrasive sheets can also be used to remove media such as paint or varnish from a surface.

What is the difference between grades or grits of sandpaper?

Sandpaper and abrasive cloths normally have a grade. This helps to differentiate between how smooth or coarse the sandpaper is. The higher the grade is, the finer the sandpaper is. For example, sandpaper with a grade (sometimes called grit) from 350 to 600 is fine and should be used for small imperfections. Sandpaper with lower grades such as 40 to 60 is coarser. A coarser grit enables you to strip materials and carry out heavy sanding.

What is wet sandpaper?

Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.

Pack Sizes

Sandpaper is available in a range of shapes and sizes. You can buy sandpaper in rolls, in larger sheets or smaller pre-cut pieces.


...
Lees meer Lees minder

Filters

21 - 40 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grit Size Grade Sheet Size Length Width Number of Sheets per Pack Model Series
Nieuw
RS-stocknr. 188-3413
FabrikantRS PRO
0,572 €
Each (In a Pack of 25)
Aantal stuks
Aluminium Oxide 80 - 280 x 230mm 280mm 230mm 25 - -
RS-stocknr. 162-3468
Fabrikantnummer3M230U 230X280 P40
Fabrikant3M
28,20 €
1 Box of 25
Box(es)
Aluminium Oxide P40 Coarse 280 x 230mm 280mm 230mm - - -
Nieuw
RS-stocknr. 188-3420
FabrikantRS PRO
0,428 €
Each (In a Pack of 25)
Aantal stuks
Silicon Carbide 400 - 280 x 230mm 280mm 230mm 25 - -
RS-stocknr. 484-5908
Fabrikantnummer63642532989
FabrikantNorton
38,89 €
1 Box of 50
Box(es)
Silicon Carbide 100 Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 168-3872
Fabrikantnummer7000034040
Fabrikant3M
44,82 €
1 Bag of 50
Bag(s)
Silicon Carbide P240 Fine 230 x 280mm 230mm 280mm 50 - 618
RS-stocknr. 168-3865
Fabrikantnummer7000034051
Fabrikant3M
50,03 €
1 Bag of 50
Bag(s)
Silicon Carbide P80 Fine 230 x 280mm 230mm 280mm 50 - 618
RS-stocknr. 153-101
Fabrikantnummer3M235U 03653
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P220 Very Fine 280 x 230mm 280mm 230mm 50 3M -
RS-stocknr. 706-7209
Fabrikantnummer62897
Fabrikant3M
46,58 €
1 Box of 25
Box(es)
Aluminium Oxide P240 Very Fine 280 x 230mm 280mm 230mm 25 3M -
RS-stocknr. 773-4426
Fabrikantnummer63642558250
FabrikantFlexovit
46,74 €
1 Box of 25
Box(es)
Aluminium Oxide 80 - 280 x 230mm 280mm 230mm - Flexovit Pro Emery Sheets
RS-stocknr. 307-8876
FabrikantnummerGC-8004-7483-2
Fabrikant3M
0,294 €
Each (In a Pack of 25)
Aantal stuks
Silicon Carbide P240 Very Fine 127 x 70mm 127mm 70mm - - -
RS-stocknr. 690-625
Fabrikantnummer63642578518
FabrikantNorton
37,69 €
1 Box of 50
Box(es)
Aluminium Oxide 60 Medium 280 x 230mm 280mm 230mm 50 - Paper Sheet
RS-stocknr. 484-5863
Fabrikantnummer63642533001
FabrikantNorton
37,99 €
1 Box of 50
Box(es)
Silicon Carbide 1000 Very Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 152-805
Fabrikantnummer3M255P 05426
Fabrikant3M
16,43 €
1 Lot of 50
Lot(s)
Aluminium Oxide P120 Fine 127 x 70mm 127mm 70mm 50 Hookit -
RS-stocknr. 706-7192
Fabrikantnummer62902
Fabrikant3M
42,14 €
1 Box of 25
Box(es)
Aluminium Oxide P100 Fine 280 x 230mm 280mm 230mm 25 3M -
RS-stocknr. 153-123
Fabrikantnummer3M235U 03654
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P180 Very Fine 280 x 230mm 280mm 230mm 50 3M -
RS-stocknr. 797-5998
FabrikantRS PRO
26,74 €
1 Reel of 1
Reel(s)
Aluminium Oxide 400 Fine - 6m 200mm - - -
RS-stocknr. 152-833
Fabrikantnummer3M255P 05424
Fabrikant3M
17,24 €
1 Lot of 50
Lot(s)
Aluminium Oxide P180 Very Fine 127 x 70mm 127mm 70mm 50 Hookit -
RS-stocknr. 153-331
Fabrikantnummer3M235U 03655
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P150 Very Fine 280 x 230mm 280mm 230mm 50 3M -
RS-stocknr. 168-3874
Fabrikantnummer7000034041
Fabrikant3M
44,82 €
1 Bag of 50
Bag(s)
Silicon Carbide P320 Fine 230 x 280mm 230mm 280mm 50 - 618
RS-stocknr. 706-7186
Fabrikantnummer62906
Fabrikant3M
74,00 €
1 Box of 25
Box(es)
Aluminium Oxide P40 Coarse 280 x 230mm 280mm 230mm 25 314D -
Related Products
3M™ Paper Sheet 235U is an aluminium oxide ...
Description:
3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating. Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating. • Resin bonded Features an anti-loading ...
Very strong, tear resistantHigh quality aluminium abrasiveFor use ...
Description:
Very strong, tear resistantHigh quality aluminium abrasiveFor use with vibrating sanders.
3M™ Paper Sheet 618 is a silicon carbide ...
Description:
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.618 sheets are a silicon carbide abrasive mineral on ...
High quality flexible J cloths which can be ...
Description:
High quality flexible J cloths which can be used with oil, petrol, grease or water.