Sandpaper & Abrasive Cloth Sheets

Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths, and use emery as the abrasive.

What are sandpaper and abrasive cloths used for?

Sandpaper and abrasive cloths are used to smooth surfaces such as wood or metal. The smoothing of surfaces might be a finishing touch or to prepare a surface before work takes place. Sandpaper and abrasive sheets can also be used to remove media such as paint or varnish from a surface.

What is the difference between grades or grits of sandpaper?

Sandpaper and abrasive cloths normally have a grade. This helps to differentiate between how smooth or coarse the sandpaper is. The higher the grade is, the finer the sandpaper is. For example, sandpaper with a grade (sometimes called grit) from 350 to 600 is fine and should be used for small imperfections. Sandpaper with lower grades such as 40 to 60 is coarser. A coarser grit enables you to strip materials and carry out heavy sanding.

What is wet sandpaper?

Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.

Pack Sizes

Sandpaper is available in a range of shapes and sizes. You can buy sandpaper in rolls, in larger sheets or smaller pre-cut pieces.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grit Size Grade Sheet Size Length Width Number of Sheets per Pack Model Series
RS-stocknr. 237-8119
Fabrikantnummer3M734 230X280 P1200
Fabrikant3M
16,41 €
1 Box of 25
Box(es)
Silicon Carbide P1200 Super Fine 280 x 230mm 280mm 230mm - Wetordry -
RS-stocknr. 779-087
Fabrikantnummer63642535107
FabrikantNorton
26,93 €
1 Lot of 1
Lot(s)
Silicon Carbide 80, 120, 240, 400, 800 Medium 280 x 230mm 280mm 230mm 25 - -
RS-stocknr. 706-7218
Fabrikantnummer62907
Fabrikant3M
42,14 €
1 Box of 25
Box(es)
Aluminium Oxide P320 Very Fine 280 x 230mm 280mm 230mm 25 3M -
RS-stocknr. 484-5942
Fabrikantnummer63642533002
FabrikantNorton
38,09 €
1 Box of 50
Box(es)
Silicon Carbide 1200 Very Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 484-5807
Fabrikantnummer63642531783
FabrikantNorton
70,75 €
1 Box of 50
Box(es)
Aluminium Oxide 180 Very Fine 280 x 230mm 280mm 230mm 50 R222 Cloth Sheets
RS-stocknr. 153-347
Fabrikantnummer3M235U 03657
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P100 Fine 280 x 230mm 280mm 230mm 50 3M -
Nieuw
RS-stocknr. 188-3390
FabrikantRS PRO
0,428 €
Each (In a Pack of 25)
Aantal stuks
Silicon Carbide 1200 - 280 x 230mm 280mm 230mm 25 - -
RS-stocknr. 797-5998
FabrikantRS PRO
26,74 €
1 Reel of 1
Reel(s)
Aluminium Oxide 400 Fine - 6m 200mm - - -
RS-stocknr. 690-625
Fabrikantnummer63642578518
FabrikantNorton
37,69 €
1 Box of 50
Box(es)
Aluminium Oxide 60 Medium 280 x 230mm 280mm 230mm 50 - Paper Sheet
RS-stocknr. 153-117
Fabrikantnummer3M235U 03652
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P240 Very Fine 280 x 230mm 280mm 230mm 50 3M -
RS-stocknr. 484-5891
Fabrikantnummer63642532995
FabrikantNorton
37,99 €
1 Box of 50
Box(es)
Silicon Carbide 320 Very Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 484-5841
Fabrikantnummer63642532957
FabrikantNorton
37,99 €
1 Box of 50
Box(es)
Silicon Carbide 180 Very Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 153-123
Fabrikantnummer3M235U 03654
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P180 Very Fine 280 x 230mm 280mm 230mm 50 3M -
RS-stocknr. 168-3865
Fabrikantnummer7000034051
Fabrikant3M
50,03 €
1 Bag of 50
Bag(s)
Silicon Carbide P80 Fine 230 x 280mm 230mm 280mm 50 - 618
RS-stocknr. 168-3874
Fabrikantnummer7000034041
Fabrikant3M
44,82 €
1 Bag of 50
Bag(s)
Silicon Carbide P320 Fine 230 x 280mm 230mm 280mm 50 - 618
RS-stocknr. 484-5908
Fabrikantnummer63642532989
FabrikantNorton
38,89 €
1 Box of 50
Box(es)
Silicon Carbide 100 Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets
RS-stocknr. 153-101
Fabrikantnummer3M235U 03653
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide P220 Very Fine 280 x 230mm 280mm 230mm 50 3M -
Nieuw
RS-stocknr. 188-3428
FabrikantRS PRO
0,428 €
Each (In a Pack of 25)
Aantal stuks
Silicon Carbide 2000 - 280 x 230mm 280mm 230mm 25 - -
RS-stocknr. 773-4432
Fabrikantnummer63642558251
FabrikantFlexovit
41,68 €
1 Box of 25
Box(es)
Aluminium Oxide 100 - 280 x 230mm 280mm 230mm - Flexovit Pro Emery Sheets
RS-stocknr. 168-3872
Fabrikantnummer7000034040
Fabrikant3M
44,82 €
1 Bag of 50
Bag(s)
Silicon Carbide P240 Fine 230 x 280mm 230mm 280mm 50 - 618
Related Products
3M™ Paper Sheet 235U is an aluminium oxide ...
Description:
3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating. Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating. • Resin bonded Features an anti-loading ...
Very strong, tear resistantHigh quality aluminium abrasiveFor use ...
Description:
Very strong, tear resistantHigh quality aluminium abrasiveFor use with vibrating sanders.
3M™ Paper Sheet 618 is a silicon carbide ...
Description:
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.618 sheets are a silicon carbide abrasive mineral on ...
High quality flexible J cloths which can be ...
Description:
High quality flexible J cloths which can be used with oil, petrol, grease or water.