Abrasive Hand Pads & Sponges

Abrasive hand pads are a manual tool used for light cleaning, polishing and finishing surfaces including wood, fibreglass, vinyl, plastic, concrete and ceramic.

Abrasive hand pad uses and applications

Abrasive hand pads are used for general purpose cleaning, deburring, blending, prep work and finishing without causing damage to your product. For example, you can use an abrasive hand pad to manually remove rust from an old car exhaust.

Features and benefits of abrasive hand pads

Abrasive hand pads are usually made from fine grade aluminium oxide abrasives. They're designed not to shred or leave fine metal splinters during use. You can use them with water or solvents and can rinse them clean for reuse. Other benefits include:

  • Alternative to steel wool, wire brushesor sandpaper- it leaves a smooth finished surface without altering the shape of the work piece.
  • Suitable for use on a wide variety of materials
  • Reusable and won't rust
  • Can be folded, stacked or rolled for effective cleaning
  • Comfortable to hold and is flexible so you can produce a consistent finish

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Abrasive Material Grade Grit Size Length Width Thickness Colour Quantity Handle Included Model
RS-stocknr. 395-216
Fabrikantnummer530
Fabrikant3M
18,73 €
Each
Aantal stuks
Scotch-Brite™ Synthetic Fibre - - 3m 158mm - Black - - -
RS-stocknr. 619-5974
Fabrikantnummer03810
Fabrikant3M
26,43 €
1 Bag of 20
Bag(s)
- Aluminium Oxide Super Fine 500 → 600 140mm 115mm 5mm Grey - - -
RS-stocknr. 251-0919
Fabrikantnummer5306
Fabrikant3M
54,03 €
1 Box of 10
Box(es)
Scotch-Brite™ Aluminium Oxide Medium - 224mm 158mm - Brown 10 - 86
RS-stocknr. 111-5353
Fabrikantnummer05303
Fabrikant3M
43,46 €
1 Box of 20
Box(es)
Scotch-Brite™ Aluminium Oxide - - 224mm 158mm 6.35mm Maroon 20 - -
RS-stocknr. 251-0795
Fabrikantnummer03809
Fabrikant3M
34,73 €
1 Box of 20
Box(es)
- Aluminium Oxide Extra Fine, Super Fine 320 → 400 140mm 115mm 5mm Grey - - -
RS-stocknr. 139-880
Fabrikantnummer03808
Fabrikant3M
1,674 €
Each (In a Lot of 20)
Aantal stuks
- Aluminium Oxide Medium - 140mm 115mm 5mm Grey - - -
RS-stocknr. 179-3462
Fabrikantnummer64926
Fabrikant3M
2,281 €
Each (In a Box of 20)
Aantal stuks
Scotch-Brite™ Silicon Carbide A VFN - 224mm 158mm - Maroon 20 Pad per Box - 7447 PRO
RS-stocknr. 179-3465
Fabrikantnummer681792
Fabrikant3M
0,827 €
Each (In a Box of 25)
Aantal stuks
Scotch-Brite™ Silicon Carbide S ULF - 200mm 100mm - Maroon 25 - MX-HP
RS-stocknr. 179-3463
Fabrikantnummer64935
Fabrikant3M
2,129 €
Each (In a Box of 20)
Aantal stuks
Scotch-Brite™ Silicon Carbide S ULF - 224mm 158mm - Grey 20 Pad per Box - 7448 PRO
RS-stocknr. 139-868
Fabrikantnummer03804
Fabrikant3M
38,98 €
1 Lot of 24
Lot(s)
- - Fine - 123mm 95mm 12.5mm Grey 4200 - 3M
RS-stocknr. 139-852
Fabrikantnummer03805
Fabrikant3M
38,98 €
1 Lot of 24
Lot(s)
- - Medium - 123mm 95mm 12.5mm Black 144 - 3M
RS-stocknr. 179-3464
Fabrikantnummer681794
Fabrikant3M
1,263 €
Each (In a Box of 25)
Aantal stuks
Scotch-Brite™ Silicon Carbide A VFN - 224mm 115mm - Maroon 25 - -
RS-stocknr. 111-5354
Fabrikantnummer04050
Fabrikant3M
93,79 €
1 Box of 20
Box(es)
Scotch-Brite™ Aluminium Oxide Coarse MED 228.6mm 152.4mm 6.35mm Tan 40 - 7440
RS-stocknr. 179-3461
Fabrikantnummer5304
Fabrikant3M
1,80 €
Each (In a Box of 20)
Aantal stuks
Scotch-Brite™ Silicon Carbide - - 224mm 158mm - Grey 20 - 7448+
RS-stocknr. 307-8589
FabrikantnummerDC-9999-8795-1
Fabrikant3M
1,25 €
Each (In a Pack of 5)
Aantal stuks
- Aluminium Oxide Medium P60 95mm 67mm 25mm - - - -