Abrasive Hand Pads & Sponges

Abrasive hand pads are a manual tool used for light cleaning, polishing and finishing surfaces including wood, fibreglass, vinyl, plastic, concrete and ceramic.

Abrasive hand pad uses and applications

Abrasive hand pads are used for general purpose cleaning, deburring, blending, prep work and finishing without causing damage to your product. For example, you can use an abrasive hand pad to manually remove rust from an old car exhaust.

Features and benefits of abrasive hand pads

Abrasive hand pads are usually made from fine grade aluminium oxide abrasives. They're designed not to shred or leave fine metal splinters during use. You can use them with water or solvents and can rinse them clean for reuse. Other benefits include:

  • Alternative to steel wool, wire brushesor sandpaper- it leaves a smooth finished surface without altering the shape of the work piece.
  • Suitable for use on a wide variety of materials
  • Reusable and won't rust
  • Can be folded, stacked or rolled for effective cleaning
  • Comfortable to hold and is flexible so you can produce a consistent finish

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Abrasive Material Grade Grit Size Length Width Thickness Colour Quantity Handle Included Model
RS-stocknr. 395-216
Fabrikantnummer530
Fabrikant3M
18,73 €
Each
Aantal stuks
Scotch-Brite™ Synthetic Fibre - - 3m 158mm - Black - - -
RS-stocknr. 797-5970
FabrikantRS PRO
5,93 €
1 Bag of 5
Bag(s)
- - Fine 400 230mm 150mm 8mm Black 5 - -
RS-stocknr. 797-5989
FabrikantRS PRO
5,93 €
1 Bag of 5
Bag(s)
- - Medium 320 230mm 150mm 8mm Maroon 5 - -
RS-stocknr. 619-5974
Fabrikantnummer03810
Fabrikant3M
26,43 €
1 Bag of 20
Bag(s)
- Aluminium Oxide Super Fine 500 → 600 140mm 115mm 5mm Grey - - -
RS-stocknr. 251-0795
Fabrikantnummer03809
Fabrikant3M
34,73 €
1 Box of 20
Box(es)
- Aluminium Oxide Extra Fine, Super Fine 320 → 400 140mm 115mm 5mm Grey - - -
RS-stocknr. 251-0919
Fabrikantnummer5306
Fabrikant3M
54,03 €
1 Box of 10
Box(es)
Scotch-Brite™ Aluminium Oxide Medium - 224mm 158mm - Brown 10 - 86
RS-stocknr. 111-5353
Fabrikantnummer05303
Fabrikant3M
43,46 €
1 Box of 20
Box(es)
Scotch-Brite™ Aluminium Oxide - - 224mm 158mm 6.35mm Maroon 20 - -
RS-stocknr. 779-138
Fabrikantnummer66261074000
FabrikantNorton
12,06 €
1 Bag of 5
Bag(s)
Bear-Tex Aluminium Oxide Coarse - 230mm 150mm - Brown 5 - Hand Pad
RS-stocknr. 139-880
Fabrikantnummer03808
Fabrikant3M
1,674 €
Each (In a Lot of 20)
Aantal stuks
- Aluminium Oxide Medium - 140mm 115mm 5mm Grey - - -
RS-stocknr. 183-0962
FabrikantRS PRO
0,483 €
Each (In a Pack of 10)
Aantal stuks
- - - 1500 - - - - 10 - -
RS-stocknr. 183-0963
FabrikantRS PRO
0,483 €
Each (In a Pack of 10)
Aantal stuks
- - - 2500 - - - - 10 - -
RS-stocknr. 797-5986
FabrikantRS PRO
5,93 €
1 Bag of 5
Bag(s)
- - Coarse - 230mm 150mm - Green 5 - -
RS-stocknr. 779-122
Fabrikantnummer66261077700
FabrikantNorton
9,55 €
1 Bag of 5
Bag(s)
Bear-Tex Aluminium Oxide Very Fine - 230mm 150mm - Red 5 - Hand Pad
RS-stocknr. 693-999
FabrikantnummerF2568
FabrikantNorton
7,24 €
1 Bag of 5
Bag(s)
Bear-Tex Aluminium Oxide Very Fine - 230mm 150mm - Green 5 No Hand Pad
Nieuw
RS-stocknr. 188-3418
FabrikantRS PRO
1,17 €
Each (In a Pack of 10)
Aantal stuks
- - Medium - 230mm 150mm - Maroon 10 - -
RS-stocknr. 179-3464
Fabrikantnummer681794
Fabrikant3M
1,263 €
Each (In a Box of 25)
Aantal stuks
Scotch-Brite™ Silicon Carbide A VFN - 224mm 115mm - Maroon 25 - -
RS-stocknr. 183-0960
FabrikantRS PRO
6,82 €
1 Set
Set(s)
- - - 60/100, 240/400, 600/1000 80mm 30mm 6 mm, 12 mm - 3 - -
RS-stocknr. 179-3465
Fabrikantnummer681792
Fabrikant3M
0,827 €
Each (In a Box of 25)
Aantal stuks
Scotch-Brite™ Silicon Carbide S ULF - 200mm 100mm - Maroon 25 - MX-HP
RS-stocknr. 111-5354
Fabrikantnummer04050
Fabrikant3M
93,79 €
1 Box of 20
Box(es)
Scotch-Brite™ Aluminium Oxide Coarse MED 228.6mm 152.4mm 6.35mm Tan 40 - 7440
RS-stocknr. 139-868
Fabrikantnummer03804
Fabrikant3M
38,98 €
1 Lot of 24
Lot(s)
- - Fine - 123mm 95mm 12.5mm Grey 4200 - 3M
Related Products
Scotch-Brite™ Durable Flex Hand Pad combines excellent flexibility ...
Description:
Scotch-Brite™ Durable Flex Hand Pad combines excellent flexibility with effective cutting action and precise hand control. These hand pads allow you to accomplish tough cleaning jobs or produce fine finishing results.Use Scotch-Brite™ Durable Flex Hand Pad featuring a non-woven, open ...
These sanders sets are washable & reusable and ...
Description:
These sanders sets are washable & reusable and offer the following grit combinations: Coarse (60/100) effective material removal, Medium (240/400) blending & smoothing, Fine (600/1000) finishing & polishing. Ideal for model making, craft, automotive, jewellery and smaller DIY tasks. Grits:Coarse ...
This precision micro sander comes with 6 superfine ...
Description:
This precision micro sander comes with 6 superfine pads ideal for polishing out scratches, weathering and paint surface preparation on metals, woods and plastics. Double ended holder with standard end for work on flat surfaces and soft end for work ...
3M™ Fibre Disc Backup Pad is tough and ...
Description:
3M™ Fibre Disc Backup Pad is tough and designed to support our 5” Dual Action (DA) fibre discs on right angle sanders. Our hard rubber discs work well with a range of 3M face plates. They maximise abrasive discs, reducing ...