Grinding Wheels

A Grinding wheel is an expandable wheel that is composed of an abrasive compound. It is used for various grinding and abrasive machining operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. The particular abrasive used in a wheel is chosen based on the way it will interact with the work material

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Application Model Series Wheel Shape
RS-stocknr. 154-435
FabrikantnummerXL-UW 03792
Fabrikant3M
4,95 €
Each
Aantal stuks
Silicon Carbide 2SFIN - 25mm 25mm 5mm 250000rpm - Scotch-Brite EXL - -
RS-stocknr. 173-5199
Fabrikantnummer51751
Fabrikant3M
105,27 €
1 Box of 10
Box(es)
Ceramic - - 230mm 7mm 22.23mm 6650rpm - Silver T27 Silver -
RS-stocknr. 179-3491
Fabrikantnummer51741
Fabrikant3M
3,664 €
Each (In a Box of 50)
Aantal stuks
- 36+ - 115mm - 22.3mm - - - - Round
RS-stocknr. 154-457
FabrikantnummerXL-UW 09834
Fabrikant3M
11,86 €
Each
Aantal stuks
Silicon Carbide - Fine 75mm 13mm 6mm 12000rpm - Scotch-Brite EXL XL-UW -
RS-stocknr. 179-3493
Fabrikantnummer51745
Fabrikant3M
9,60 €
Each (In a Box of 20)
Aantal stuks
- 36+ - 180mm - 22.3mm - - - - Round
RS-stocknr. 179-3496
Fabrikantnummer51744
Fabrikant3M
4,984 €
Each (In a Box of 50)
Aantal stuks
- 80+ - 125mm - 22.3mm - - - - Round
RS-stocknr. 173-5195
Fabrikantnummer51747
Fabrikant3M
37,61 €
1 Box of 10
Box(es)
Ceramic - - 115mm 7mm 22.23mm 13300rpm - Silver T27 Silver -
RS-stocknr. 154-463
FabrikantnummerXL-UW 09836
Fabrikant3M
47,49 €
Each
Aantal stuks
Silicon Carbide - Fine 150mm 13mm 13mm 5000rpm - Scotch-Brite EXL XL-UW -
RS-stocknr. 179-3495
Fabrikantnummer51742
Fabrikant3M
3,204 €
Each (In a Box of 50)
Aantal stuks
- 80+ - 115mm - 22.3mm - - - - Round
RS-stocknr. 173-5196
Fabrikantnummer51748
Fabrikant3M
38,69 €
1 Box of 10
Box(es)
Ceramic - - 125mm 7mm 22.23mm 12250rpm - Silver T27 Silver -
RS-stocknr. 179-3492
Fabrikantnummer14443
Fabrikant3M
4,49 €
Each (In a Box of 50)
Aantal stuks
- 36+ - 125mm - 22.3mm - - - - Round
RS-stocknr. 154-249
FabrikantnummerXL-UW 09833
Fabrikant3M
8,04 €
Each
Aantal stuks
Silicon Carbide - Fine 75mm 6mm 6mm 12000rpm - Scotch-Brite EXL XL-UW -