Backing Pads

A backing pad is an attachment that secures sanding and polishing accessories to power tools. The abrasive part is held securely against the backing pad by a locking disc or hook fixture. Backing pads are made from materials including rubber, aluminium and composite resin.


How do backing pads work?

A backing pad attaches to a power tool in one of two simple ways. The first type uses a shaft or mandrel built into the body of the pad – this design is suitable for tools with a chuck, like hand drills. In the second type, used for tools with a spindle such as an angle grinder, the backing pad fits directly onto the tool's spindle, which locks both the disc and pad securely in place. Backing pads of this type are usually made of very sturdy aluminium and are generally used for heavy duty sanding.


Types of backing pads

Backing pads are available in a variety of different sizes corresponding to standard disc sizes. Additional features like cooling vents are sometimes added to more complex power tools to protect the disc from overheating and extend the tool's lifespan in general. 


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Diameter Pad Diameter Pad Type Fixing Size Model Series
RS-stocknr. 337-3929
Fabrikantnummer7306
Fabrikant3M
28,04 €
Each
Aantal stuks
115mm - Fibre Disc - Scotch-Brite -
RS-stocknr. 387-4220
Fabrikantnummer9386
Fabrikant3M
35,75 €
Each
Aantal stuks
127mm - Fibre Disc - Scotch-Brite -
RS-stocknr. 456-2439
FabrikantnummerHOOKIT BACK UP PAD 150MM
Fabrikant3M
36,03 €
Each
Aantal stuks
150mm - Hookit - - -
RS-stocknr. 288-471
Fabrikantnummer45096
Fabrikant3M
24,18 €
Each
Aantal stuks
50mm - Avos - Roloc 45096