Thermal Insulating Films

Thermal insulating films are designed to heat up any surface heating application. These include temperature control devices like a thermocouple (a sensor used to measure temperature), platinum temperature sensors and limit switches. They can also be used to make etch foil heater mats.

Thermal insulating film applications

Typical applications of thermal insulating films include: optical equipment, LCD displays, industrial catering equipment, battery warming, environmental control and laboratory equipment.

Choose from a range of sizes and between stand-alone thermal insulating film and polyimide heater mats - a device made from thermal insulating film that can be bonded easily to other system parts - depending on your intended application.

Thermal insulation film properties and benefits

Thermal insulation film is made from a semitransparent polyimide film. This film:

  • is thin, flexible and tear resistant
  • has electrical insulating properties
  • is resistant to most chemicals
  • is weather, bacteria and radiation resistant
  • has a low thermal mass (meaning it absorbs and stores heat)

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Maximum Operating Temperature Length Width Thickness Density Thermal Conductivity Dielectic Strength Application
RS-stocknr. 798-3753
FabrikantRS PRO
48,66 €
Each
Aantal stuks
Polyimide +200°C 25mm 100mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 798-3772
FabrikantRS PRO
48,66 €
Each
Aantal stuks
Polyimide 200°C - 50 (Dia.)mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 798-3763
FabrikantRS PRO
50,76 €
Each
Aantal stuks
Polyimide +200°C 75mm 100mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 798-3750
FabrikantRS PRO
46,83 €
Each
Aantal stuks
Polyimide +200°C 25mm 75mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 798-3757
FabrikantRS PRO
48,66 €
Each
Aantal stuks
Polyimide +200°C 50mm 50mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 798-3741
FabrikantRS PRO
46,25 €
Each
Aantal stuks
Polyimide +200°C 25mm 50mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS-stocknr. 536-3946
FabrikantnummerKAPTON FILM 304X200X0.025MM
FabrikantDuPont
47,03 €
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.025mm 1.42g/cm³ 0.16W/mK 118kV/mm -
RS-stocknr. 536-3952
FabrikantnummerKAPTON FILM 304X200X0.05MM
FabrikantDuPont
69,51 €
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.05mm 1.42g/cm³ 0.16W/mK 118kV/mm -
RS-stocknr. 536-3968
FabrikantnummerKAPTON FILM 304X200X0.075MM
FabrikantDuPont
90,85 €
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.075mm 1.42g/cm³ 0.16W/mK 177kV/mm -
Related Products
Clear FEP film, non-stick and highly resistant to ...
Description:
Clear FEP film, non-stick and highly resistant to chemicals and solvents. Highly inert with outstanding chemical resistanceWide operating temperature range: -240 → +205°CDensity 2.15g/ccDielectric Strength 269kV/mmThermal Conductivity 0.195 W/m·KSheet size 304 x 200mm.
The DuPont electrical and chemical insulating film has ...
Description:
The DuPont electrical and chemical insulating film has a length of 304mm, a width of 200mm and thickness of 0.127mm. This FEP non-stick insulating film is a transparent, thermoplastic sheet is designed to heat any surface for various heating applications. ...
Reduced weight, low specific gravity and very low ...
Description:
Reduced weight, low specific gravity and very low thicknessesThin, flexible format to facilitate miniaturisationLongevity: toughness, durability and reliability.Streamlined processing and recyclability lead to reduced overall systems costEasily facilitates a broad range of secondary operations, including ...
A flame retardant plastic material providing a low-cost ...
Description:
A flame retardant plastic material providing a low-cost durable electrical insulation. Flame retardant insulationNon-hygroscopicExcellent dielectric strength.