Copper Sheets

Copper sheets are formed by an industrial process into thin, flat pieces. It is one of the fundamental forms used in metalworking and it can be cut and bent into a variety of shapes. Countless everyday objects are fabricated from sheet metal. What is copper?Copper is a chemical element with symbol Cu and atomic number 29. It is a soft, malleable, and ductile metal with very high thermal and electrical conductivity. A freshly exposed surface of pure copper has a reddish-orange colour.Uses of copper sheets: Automotive Architecture Structural engineering Modelling/Art

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Length Material Tensile Strength Width
RS-stocknr. 680-959
FabrikantRS PRO
64,87 €
1 Lot of 5
Lot(s)
0.35mm 300mm Copper 240 N/mm² 300mm
RS-stocknr. 680-965
FabrikantRS PRO
75,55 €
1 Lot of 5
Lot(s)
0.45mm 300mm Copper 240 N/mm² 300mm
Related Products
A high conductivity, corrosion resistant, malleable copper in ...
Description:
A high conductivity, corrosion resistant, malleable copper in rod, bar and sheet form.
When using these tapes galvanic compatibility should be ...
Description:
When using these tapes galvanic compatibility should be taken into account. Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.Highly flexible FLECTRON® materialConstructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper ...
These range of Panasonic PGS thermal graphite sheet ...
Description:
These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking ...
These range of Panasonic PGS thermal graphite sheet ...
Description:
These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking ...