Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use.
Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.
Uses of Copper Rods
With coppers high conductivity, it is used in wire form within various everyday items, including
• Mobile phones
• Network cable
• Vehicles
• Aircrafts
• PCB boards
Features and benefits
• Various sizes and lengths available
• Choice of a flat bar or copper rod
• High-quality and durable

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS-stocknr. 684-377
FabrikantRS PRO
87,78 €
1 Lot of 2
Lot(s)
Flat Bar 1m - 20mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-305
FabrikantRS PRO
37,05 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-355
FabrikantRS PRO
123,43 €
1 Lot of 4
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-276
FabrikantRS PRO
106,40 €
1 Lot of 2
Lot(s)
Rod 1m 15mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-909
FabrikantRS PRO
34,74 €
1 Lot of 5
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-298
FabrikantRS PRO
171,11 €
1 Lot of 1
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-349
FabrikantRS PRO
96,80 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-327
FabrikantRS PRO
61,72 €
1 Lot of 4
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-311
FabrikantRS PRO
49,38 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-333
FabrikantRS PRO
74,56 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-282
FabrikantRS PRO
118,03 €
1 Lot of 1
Lot(s)
Rod 1m 20mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-383
FabrikantRS PRO
107,76 €
1 Lot of 2
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-915
FabrikantRS PRO
117,45 €
1 Lot of 5
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-260
FabrikantRS PRO
127,35 €
1 Lot of 5
Lot(s)
Rod 1m 12mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-921
FabrikantRS PRO
97,54 €
1 Lot of 2
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-248
FabrikantRS PRO
26,59 €
1 Lot of 10
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-937
FabrikantRS PRO
85,61 €
1 Lot of 1
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-254
FabrikantRS PRO
34,12 €
1 Lot of 5
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
Related Products
A high conductivity, corrosion resistant, malleable copper in ...
Description:
A high conductivity, corrosion resistant, malleable copper in rod, bar and sheet form.
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25Bar to EN10088-3/ ...
General purpose non-magnetic stainless steel possessing good weldability, ...
Description:
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance. Bar-rolled edgeRod - BS970 pt 3 BSEN 10088-3Angle - BS970 pt 1 BSEN10051Square - BS970 pt 3 BSEN 10088-3Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface ...
High quality tool steel fully annealed and free ...
Description:
High quality tool steel fully annealed and free from carburisationPrecision ground to close tolerances, enables finished components to be produced with minimum machiningSuitable for hardening with excellent dimensional stability and resistance to wearConforms to BS4659: 1971 BO1Applications include gauges, ...