Ceramic Sheets

These ceramic sheets can be used in a variety of industrial applications.
Constant and high vacuum environments, laser technology, Semiconductors and Electronics, Aerospace and Space technologies, medical and laboratory equipment.
• Easily machinable
• Able to withstand high temperatures
• Low thermal conductivity
• Holds tight tolerances
• Electrical insulator
• Zero porosity and no outgassing
• Strong & rigid
• Highly polishable
• Can be soldered to a wide range of material
• Radiation resistant
• Lead free

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS-stocknr. 158-3168
FabrikantMACOR
140,67 €
Each
Aantal stuks
100mm 100mm 3mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3196
FabrikantMACOR
265,30 €
Each
Aantal stuks
100mm 100mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4333
FabrikantMACOR
73,01 €
1 Lot of 2
Lot(s)
50mm 50mm 1mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-8644
FabrikantnummerMPLATE 2/50/50
FabrikantMACOR
86,97 €
1 Lot of 2
Lot(s)
50mm 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4260
FabrikantMACOR
39,35 €
1 Bag of 2
Bag(s)
- 25mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4282
FabrikantMACOR
79,27 €
1 Lot of 2
Lot(s)
- 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3180
FabrikantMACOR
199,41 €
Each
Aantal stuks
100mm 100mm 6mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
Related Products
Carbon fibre reinforced compositesStrong, stiff and lightweoghtReplacement for ...
Description:
Carbon fibre reinforced compositesStrong, stiff and lightweoghtReplacement for relatively heavy metallic materialsOne glossy resin rich side and one rougher side to show fabric weave detailExtremely high carbon-carbon molecular bonds giving fibres high strengthApplications include aircraft, automotive and rail.
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...