Ceramic Rods & Bars

What are Ceramic Rods and Bars?Ceramic rods are non-organic, non-metallic materials which show excellent resistance to high temperatures, abrasives and chemicals. They have comparatively low densities and are hard, but their structure means that some show poor shock resistance. ApplicationsCeramic tubes and rods are used in high temperature applications that require erosion resistance and electrical or thermal insulation. It remains stable at 800°C with a maximum peak at 1000°C as an electrical insulator, it is excellent at high voltages and broad spectrum of frequencies of thermal expansion readily matches most metals and sealing glass. Tubes can range from 0.2 mm diameter up to 200 mm and more, depending on length. Lengths can be up to 2000 mm. It can be machined to accurate tolerances and surface finishes.B. Reciprocating pumps consist cylinders with reciprocating plungers in it. Each cylinder contains 2 valves. One of them is responsible for suction while the other one discharge the fluid. At the suction stage, the suction valves open causing suction of the fluid into the cylinders. Over the next step, the plunger pushes the liquid out of the cylinder through the discharge valve.Types of reciprocating pumps: Plunger pump: a plunger pushes the fluid through one or two open valves, then closes the opened valves and pushes the sucked fluid through discharge vales. Diaphragm pumps: similar to plunger pumps, where the plunger pressurizes hydraulic oil which is used to flex a diaphragm in the pumping cylinder. Diaphragm valves are used to pump hazardous and toxic fluids. Piston pump: In a lift pump, the upstroke of the piston draws fluid, through a valve, into the lower part of the cylinder. On the down stroke, fluid passes through valves set in the piston into the upper part of the cylinder. On the next upstroke, water is discharged from the upper part of the cylinder via a spout.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Form Length Rod Diameter Width Height Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS-stocknr. 158-3089
FabrikantMACOR
61,47 €
Each
Aantal stuks
Rod 100mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3095
FabrikantMACOR
105,98 €
Each
Aantal stuks
Rod 100mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5482
FabrikantMACOR
37,60 €
Each
Aantal stuks
Rod 100mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5561
FabrikantMACOR
237,06 €
Each
Aantal stuks
Rod 300mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3146
FabrikantMACOR
146,39 €
Each
Aantal stuks
Square Bar 100mm - 20mm 20mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5511
FabrikantMACOR
275,78 €
Each
Aantal stuks
Rod 100mm 40mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3152
FabrikantMACOR
226,90 €
Each
Aantal stuks
Square Bar 100mm - 25mm 25mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5577
FabrikantMACOR
380,69 €
Each
Aantal stuks
Rod 300mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3118
FabrikantMACOR
154,32 €
Each
Aantal stuks
Rod 100mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3124
FabrikantMACOR
41,26 €
Each
Aantal stuks
Square Bar 100mm - 10mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5498
FabrikantMACOR
197,45 €
Each
Aantal stuks
Rod 100mm 30mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5533
FabrikantMACOR
103,92 €
Each
Aantal stuks
Rod 300mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3130
FabrikantMACOR
87,30 €
Each
Aantal stuks
Square Bar 100mm - 15mm 15mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5505
FabrikantMACOR
252,28 €
Each
Aantal stuks
Rod 100mm 35mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5555
FabrikantMACOR
193,70 €
Each
Aantal stuks
Rod 300mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3102
FabrikantMACOR
136,10 €
Each
Aantal stuks
Rod 100mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 225-5549
FabrikantMACOR
130,21 €
Each
Aantal stuks
Rod 300mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
Related Products
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...