Carbon Fibre Sheets

Carbon fibre sheets are reinforced composites and have exceptional mechanical properties. FeaturesComposite materials are produced by combining a reinforcing fibre with a resin matrix system such as epoxy. This combination of fibre and resin provides characteristics superior to either of the materials alone and are increasingly being used as replacements for relatively heavy metallic materials.In a composite material, the fibre carries most of the load and is the major contributor to the composite material properties. The resin helps to transfer load between fibres, prevents them from buckling and binds the materials together. This process produces sheets with one smooth glossy resin rich side and the other rougher side showing the fabric weave detail.Carbon fibres are produced from polymer fibres such as polyacrylonitrile. The initial fibre material is heated to around 1000°C causing 2-dimensional carbon-carbon crystals (graphite) to be formed when hydrogen is driven out. The carbon-carbon chain has strong molecular bonds and is what gives the fibres their high strength.Uses for Carbon Fibre SheetsCarbon fibre sheets are strong, stiff, and lightweight. They are an ideal choice for applications where lightweight and superior performance is important, such as components for aircraft, automotive, rail and high-quality consumer products.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Density Colour Compressive Strength Length Material Maximum Operating Temperature Surface Pattern Width
RS-stocknr. 764-8716
FabrikantRS PRO
139,41 €
Each
Aantal stuks
2mm 1.6g/cm³ Black 570MPa 300mm Carbon Fibre Epoxy +80°C Twill Weave 300mm
RS-stocknr. 764-8700
FabrikantRS PRO
90,83 €
Each
Aantal stuks
0.75mm 1.6g/cm³ Black 570MPa 300mm Carbon Fibre Epoxy +80°C Twill Weave 300mm
RS-stocknr. 764-8707
FabrikantRS PRO
121,56 €
Each
Aantal stuks
1.3mm - Black 570MPa 300mm Carbon Fibre Epoxy +80°C Twill Weave 300mm
RS-stocknr. 764-8703
FabrikantRS PRO
105,37 €
Each
Aantal stuks
1mm - Black 570MPa 300mm Carbon Fibre Epoxy +80°C Twill Weave 300mm
Related Products
Medium density felt ideal for filtration, absorption, cladding ...
Description:
Medium density felt ideal for filtration, absorption, cladding and sealing applicationsManufactured from 70% wool and 30% viscoseDensity 250 kg/m3.
Statite offers a low cost sealing solution where ...
Description:
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not requiredBased on cellulose fibre and provides excellent oil and fuel resistance.
Plates offering electromagnetic protection when making case seals.Made ...
Description:
Plates offering electromagnetic protection when making case seals.Made from a carbon sheet and nickel, assembled using an adhesive.Highly conductive plates with a very broad temperature range.
A carbon filled electrically conductive silicone elastomer which ...
Description:
A carbon filled electrically conductive silicone elastomer which provides basic broadband electromagnetic shielding and grounding for electrostatic and corona charge grounding.Silicone compound conforms to UL94HBVolume resistivity 5-10 ohms/cmEnvironmental sealing up to IP65Service temperature range -55°C to ...