Bronze Rods & Tubes

What is it?
Bronze tubes and rods are engineering materials that come in the form of a solid rod or hollow tube. Bronze is a hard non-sparking metal alloy primarily made up of copper and tin.
What does it do?
Bronze as an engineering material has many different uses. Due to some specific characteristics, bronze can be manufactured into a wide range of products. Some of the more common uses are;
• Bearings
• Bushings
• Valves
• Electrical connections
• Springs
• Hammers and mallets
• Wrenches
Bronzes possess some distinctive properties which lend themselves to the material being utilised in tougher more specialised environments and applications.
Special Features
• Resistant to salt water
• High strength

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Form Length Outer Diameter Inner Diameter Density Hardness Height Suitability Tensile Strength Thermal Conductivity Width
RS-stocknr. 210-4508
FabrikantRS PRO
414,93 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 3in 1.5in 8.8g/cm³ 120 HB 3in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3in
RS-stocknr. 202-2204
FabrikantRS PRO
285,37 €
Each
Aantal stuks
Nickel Aluminium Bronze Rod 18in 2in - 7.58g/cm³ 120 to 220 HV 2in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 40 m 37.7W/mK 2in
RS-stocknr. 110-034
FabrikantRS PRO
117,93 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 2in 1.5in 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2in
RS-stocknr. 210-4485
FabrikantRS PRO
600,27 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 4in - 8.8g/cm³ 120 HB 4in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 4in
RS-stocknr. 110-006
FabrikantRS PRO
163,40 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 1.75in 3/4in 8.8g/cm³ 120 HB 1.75in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.75in
RS-stocknr. 110-056
FabrikantRS PRO
39,39 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 3/4in - 8.8g/cm³ 120 HB 3/4in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3/4in
RS-stocknr. 210-4491
FabrikantRS PRO
489,24 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 3in 1in 8.8g/cm³ 120 HB 3in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 3in
RS-stocknr. 110-040
FabrikantRS PRO
26,25 €
1 Lot of 1
Lot(s)
Phosphor Bronze Rod 13in 5/8in - 8.8g/cm³ 120 HB 5/8in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 5/8in
RS-stocknr. 202-2147
FabrikantRS PRO
112,33 €
Each
Aantal stuks
Nickel Aluminium Bronze Rod 18in 1in - 7.58g/cm³ 120 to 220 HV 1in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 740 Mpa 37.7W/mK 1in
RS-stocknr. 110-107
FabrikantRS PRO
226,66 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 2in - 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2in
RS-stocknr. 110-062
FabrikantRS PRO
51,20 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 7/8in - 8.8g/cm³ 120 HB 7/8in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 7/8in
RS-stocknr. 110-078
FabrikantRS PRO
62,73 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 1in - 8.8g/cm³ 120 HB 1in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1in
RS-stocknr. 682-034
FabrikantRS PRO
261,41 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 2.5in 1.5in 8.8g/cm³ 120 HB 2.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 2.5in
RS-stocknr. 110-090
FabrikantRS PRO
145,18 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 1.5in - 8.8g/cm³ 120 HB 1.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.5in
RS-stocknr. 210-4463
FabrikantRS PRO
374,82 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 2.5in - 8.8g/cm³ 120 HB 2.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 2.5in
RS-stocknr. 202-2169
FabrikantRS PRO
175,37 €
Each
Aantal stuks
Nickel Aluminium Bronze Rod 18in 1.5in - 7.58g/cm³ 120 to 220 HV 1.5in Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels 680 → 740 Mpa 37.7W/mK 1.5in
RS-stocknr. 110-012
FabrikantRS PRO
136,21 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 1.75in 1in 8.8g/cm³ 120 HB 1.75in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.75in
RS-stocknr. 682-028
FabrikantRS PRO
202,14 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 2in 1in 8.8g/cm³ 120 HB 2in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 2in
RS-stocknr. 110-084
FabrikantRS PRO
99,58 €
Each
Aantal stuks
Phosphor Bronze Rod 13in 1.25in - 8.8g/cm³ 120 HB 1.25in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 N/mm² 47W/mK 1.25in
RS-stocknr. 682-012
FabrikantRS PRO
116,10 €
Each
Aantal stuks
Phosphor Bronze Tube 13in 1.5in 3/4in 8.8g/cm³ 120 HB 1.5in Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels 420 n/mm2 N/mm² 47W/mK 1.5in
Related Products
A general purpose free-machining lead bronze. Although lower ...
Description:
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of ...
Furse Rod to Tape Clamp (Type A) is ...
Description:
Furse Rod to Tape Clamp (Type A) is designed to connect earth rod to copper tape to complete earth rod assembly. Conductivity and mechanical strength are essential considerations in clamp design to ensure that an earthing system remains operative for ...
Furse Rod to Cable Clamp (type G) is ...
Description:
Furse Rod to Cable Clamp (type G) is designed to connect earth rod to copper cable to complete earth rod assembly. High-quality copper and aluminium alloys Phosphor bronze fitting Low resistance between solid circular or stranded conductor and an earth ...