Brass Sheets

Brass sheets can be used in a wide variety of applications such as including signs, door plates and kickers and heat exchangers. As a relatively soft metal, it can worked and formed into shapes easily.Brass is divided into 2 classes:● Brass alpha alloy (CZ108 / CW508L) contains less than 37% zinc.● Brass beta alloy contains between 37% and 45% zinc.Brass sheets are available in various thicknesses from 0.45mm up to 1.6mm.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Tensile Strength Perforated/Solid Adhesive Backing Colour Density Hardness Material Grade Thermal Conductivity
RS-stocknr. 841-1903
FabrikantRS PRO
38,14 €
Each
Aantal stuks
600mm 300mm 0.9mm 300 → 550 Mpa Solid No Yellow 8.44g/cm³ 55 to 180 HV CW508L/CZ108 116W/mK
RS-stocknr. 771-077
FabrikantRS PRO
88,24 €
1 Lot of 1
Lot(s)
600mm 300mm 1.6mm - - - - - - - -
RS-stocknr. 681-918
FabrikantRS PRO
268,27 €
1 Lot of 4
Lot(s)
600mm 300mm 1.6mm - - - - - - - -
RS-stocknr. 873-2487
FabrikantRS PRO
54,25 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 841-1906
FabrikantRS PRO
46,09 €
1 Lot of 3
Lot(s)
600mm 300mm 0.45mm 300 → 550 Mpa Solid No Yellow 8.44g/cm³ 55 to 180 HV CW508L/CZ108 116W/mK
RS-stocknr. 841-1893
FabrikantRS PRO
58,72 €
Each
Aantal stuks
600mm 300mm 0.7mm 300 → 550 Mpa Solid No Yellow 8.44g/cm³ 55 to 180 HV CW508L/CZ108 116W/mK
Related Products
This RS Pro range of aluminium sheets offer ...
Description:
This RS Pro range of aluminium sheets offer a flexible and easily formed medium strength alloy ideal for various applications such as pressing and panel work. The sheets have great chemical and weathering properties. Flexible alloyEasily formedGood weathering and chemical ...
The RS Pro range of Brass bar, rod ...
Description:
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion. Suitable for different types of applications. Toughness at all temperatures Corrosion resistance Low magnetic permeability Good machinability and ...
The RS Pro range of Brass bar, rod ...
Description:
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion. Suitable for different types of applications. Toughness at all temperatures Corrosion resistance Low magnetic permeability Good machinability and ...
From RS Pro a range of high-quality PTFE ...
Description:
From RS Pro a range of high-quality PTFE solid plastic sheets available in a range of sizes and thicknesses. • Extremely high chemical resistance• Hot water resistant• High temperature performance a high melting point of -200 to +260°C, short-term up ...