Perforated Aluminium Sheets

Perforated aluminium sheets are sheets of aluminium with a grid of holes punched out. The holes, typically either circular or square, are spaced across the sheet to allow movement through. Liquids, gases and small objects can pass through the sheets making them perfect for a range of applications. Sheets come in a range of sizes and thicknesses with different hole patterns. Hole patterns can vary with hole shape, diameter, spacing and orientation.
Where might I use this?
Suitable for use in a range of applications such as architectural design as infill panels, coverings, signage and even sun shade. Used in food and beverage industries for collecting product through washing stations allowing water to pass through whilst retaining foods as well as for drying stations similar to those in a laboratory.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Length Width
RS-stocknr. 202-7906
FabrikantRS PRO
41,495 €
Each (In a Pack of 2)
Aantal stuks
1.2mm - 47% 2mm 60° 4 500mm 500mm
RS-stocknr. 202-7861
FabrikantRS PRO
19,47 €
Each (In a Pack of 3)
Aantal stuks
0.6mm - 42% 1.2mm 60° 1 500mm 500mm
RS-stocknr. 202-7928
FabrikantRS PRO
49,82 €
Each (In a Pack of 2)
Aantal stuks
1.2mm - 50% 4.8mm 60° 6 500mm 500mm
RS-stocknr. 202-7978
FabrikantRS PRO
52,655 €
Each (In a Pack of 2)
Aantal stuks
1.2mm 10 x 10 mm 59% - Square 14 500mm 500mm
RS-stocknr. 202-7883
FabrikantRS PRO
25,39 €
Each (In a Pack of 3)
Aantal stuks
0.6mm - 45% 1.7mm 60° 3 500mm 500mm
RS-stocknr. 262-6143
FabrikantRS PRO
52,655 €
Each (In a Pack of 2)
Aantal stuks
1.2mm 2.4 x 12.7 mm 34% - Rectangular 12 500mm 500mm
RS-stocknr. 262-2652
FabrikantRS PRO
21,653 €
Each (In a Pack of 3)
Aantal stuks
0.7mm 6 mm 79% - Hexagonal 13 500mm 500mm
RS-stocknr. 202-7962
FabrikantRS PRO
52,655 €
Each (In a Pack of 2)
Aantal stuks
1.2mm 6 x 6 mm 62% - Square 9 500mm 500mm
RS-stocknr. 202-7940
FabrikantRS PRO
52,655 €
Each (In a Pack of 2)
Aantal stuks
1.2mm - 68% 8mm 60° 8 500mm 500mm
RS-stocknr. 202-7912
FabrikantRS PRO
46,01 €
Each (In a Pack of 2)
Aantal stuks
1.2mm - 33% 3mm 60° 5 500mm 500mm
RS-stocknr. 202-7934
FabrikantRS PRO
53,985 €
Each (In a Pack of 2)
Aantal stuks
1.2mm - 43% 6.4mm 60° 7 500mm 500mm
RS-stocknr. 202-7877
FabrikantRS PRO
21,103 €
Each (In a Pack of 3)
Aantal stuks
0.6mm - 22% 1.5mm 45° 2 500mm 500mm
RS-stocknr. 447-5278
FabrikantRS PRO
52,655 €
Each (In a Pack of 2)
Aantal stuks
1.2mm 6 mm 79% - Hexagonal 13 500mm 500mm
Related Products
This RS Pro range of aluminium sheets offer ...
Description:
This RS Pro range of aluminium sheets offer a flexible and easily formed medium strength alloy ideal for various applications such as pressing and panel work. The sheets have great chemical and weathering properties. Flexible alloyEasily formedGood weathering and chemical ...
Aluminium skins with a polyester composite filling. • ...
Description:
Aluminium skins with a polyester composite filling. • Smooth surface coating• Good impact resistance• Good weather resistance• Good dimensional stability• Corrosion resistance• Resistance to ultraviolet radiation.
Aluminium sandwich style panel with high rigidity but ...
Description:
Aluminium sandwich style panel with high rigidity but low weight. Ideal for applications in the transport and architectural industries. Honeycomb composite panelsProduct quality and surface evennessTough and resilient propertiesFully recycable.
RS Pro Aluminium rectangular tubes are hollow tubes ...
Description:
RS Pro Aluminium rectangular tubes are hollow tubes that are available in various widths and thicknesses. The rectangular tubes are used in trusses, bridges, cranes, beer-barrels, milk churns, transport and highly stressed applications. Aluminium rectangular tubesHollowFormed as rectangular tubesVarious widths ...