- RS-stocknr.:
- 613-1481
- Fabrikantnummer:
- CP400
- Fabrikant:
- Chemtronics
- RS-stocknr.:
- 613-1481
- Fabrikantnummer:
- CP400
- Fabrikant:
- Chemtronics
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Chempad Alcohol Wipes
The Chemtronics box of 50 white ChemPad wet wipes has a size of 760mm x 1020mm. These lint-free wipers are pre-saturated with an ultra-pure blend of 91% IPA/9% de-ionised water, for cleaning fibre optic connectors and other electronic or sensitive instruments and components where high-quality cleaning is required. These wipes remove soil, dirt and oxides from PCBs, mechanical or electrical assemblies and other electronic equipment quickly and safely. These wipes are effective in removing ink and permanent marker stains.
Features and Benefits
Contains ultra pure blend of 91% IPA/9% deionized water
Thick, non-abrasive, wiping pad
Solvent evaporates completely, leaving no residue
Non-abrasive, safe on plastics
Ideal cleaning wipe for field service of computers, office equipment and electronics
Cleans dirt, oxides, and oil from optical and magnetic tape heads
Thick, non-abrasive, wiping pad
Solvent evaporates completely, leaving no residue
Non-abrasive, safe on plastics
Ideal cleaning wipe for field service of computers, office equipment and electronics
Cleans dirt, oxides, and oil from optical and magnetic tape heads
Applications
Ideal for cleaning computers, keyboards,office equipment, fiber optic connectors and instruments, and electrical equipment
Cleans dirt, oxides and oil from magnetic and optical heads
Cleans dirt, oxides and oil from magnetic and optical heads
Specificaties
Kenmerk | Waarde |
---|---|
Wipe Type | Isopropanol Wipes |
Application | Electronic Equipment Cleaning |
Wet/Dry | Wet |
Package Type | Box |
Number of Wipes per Pack | 50 |
Wiper Size | 760 x 1020mm |
Colour | White |
Trade Name | ChemPad |
Repeat/Single Use | Single Use |