- RS-stocknr.:
- 516-9980
- Fabrikantnummer:
- EB1578500
- Fabrikant:
- Rittal
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 516-9980
- Fabrikantnummer:
- EB1578500
- Fabrikant:
- Rittal
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
E-Box EB2 series IP66 industrial enclosures
These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
Approvals
UL, TUV, CSA and Germanisher Lloyd
Specificaties
Kenmerk | Waarde |
---|---|
External Height | 600 mm |
External Width | 300 mm |
External Depth | 155mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Cam |
Gland Plate | No |
Colour | Grey |
Series | E-Box EB |
External Mounting Type | Wall-Mounting Holes |
Fixing Kit | No |
Internal Mounting Type | Panel |
- RS-stocknr.:
- 516-9980
- Fabrikantnummer:
- EB1578500
- Fabrikant:
- Rittal