Gossen Metrawatt DUSPOL analog 1000, LED Voltage tester, 1000V ac/dc, No, Battery Powered, CAT III 1000V With RS
- RS-stocknr.:
- 778-3143
- Fabrikantnummer:
- M611D
- Fabrikant:
- Gossen Metrawatt
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 120,40
(excl. BTW)
€ 145,68
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 120,40 |
- RS-stocknr.:
- 778-3143
- Fabrikantnummer:
- M611D
- Fabrikant:
- Gossen Metrawatt
Wetgeving en conformiteit
- Land van herkomst:
- IE
Productomschrijving
DUSPOL analog 1000 Voltage Tester
The DUSPOL analog 1000 voltage tester is rated for DC and AC voltage tests in a voltage range from 12 V to 1000 V.
With DC voltage, it is possible to perform polarity tests and with AC voltage, it is also possible to perform phase tests with these instruments
The DUSPOL analog 1000 voltage tester shows the phase sequence of a 3-phase current system, provided the neutral point is grounded
Voltage testing
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Load connection via vibration motor
Vibrating alert: the integrated motor with unbalance signals activity during load testing by generating vibrations in the tester handle
Rugged housing design with rubberized handle surface
Protection class: IP 65
No batteries necessary
The DUSPOL analog 1000 voltage tester shows the phase sequence of a 3-phase current system, provided the neutral point is grounded
Voltage testing
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Load connection via vibration motor
Vibrating alert: the integrated motor with unbalance signals activity during load testing by generating vibrations in the tester handle
Rugged housing design with rubberized handle surface
Protection class: IP 65
No batteries necessary
Standards
EN 61326 Part 1, CAT IV 600 V / CAT III 1000 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage | 1000V ac/dc |
Continuity Check | No |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LED |
IP Rating | IP65 |
Calibrated | RSCAL |
Power Source | Battery |
Weight | 250g |
Maximum Operating Temperature | +45°C |
Safety Category Voltage | 1000 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -20°C |
Model Number p | DUSPOL analog 1000 |
- RS-stocknr.:
- 778-3143
- Fabrikantnummer:
- M611D
- Fabrikant:
- Gossen Metrawatt