- RS-stocknr.:
- 901-0882
- Fabrikantnummer:
- L04G89Z
- Fabrikant:
- Fenner Drives
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/04/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 161,87
(excl. BTW)
€ 195,86
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 161,87 |
6 - 11 | € 156,89 |
12 + | € 151,76 |
- RS-stocknr.:
- 901-0882
- Fabrikantnummer:
- L04G89Z
- Fabrikant:
- Fenner Drives
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Eagle Green 89 Non-Reinforced Vee and Speciality Belting
Eagle Green 89 is a highly versatile non-reinforced belting made from a solid polyurethane material and has an 89 shore A durometer which gives it high elasticity and excellent abrasion resistance. This belting can be used for a variety of purposes, especially light and medium duty conveying applications, and due to their high elasticity it is not necessary for these belts to be tensioned. Overall the Eagle Green 89 belting offers a simple and practical solution to your conveying needs.
Solid polyurethane construction
Excellent abrasion resistance
Self tensioning
Easily welded on-site
High elasticity
89 Shore A durometer
Excellent abrasion resistance
Self tensioning
Easily welded on-site
High elasticity
89 Shore A durometer
Standards
REACH, RoHS
Non-Reinforced Belting
Specificaties
Kenmerk | Waarde |
---|---|
Length | 30000mm |
Top Width | 10mm |
Belt Section | Z |
Inside Length | - |
Height | 6.5mm |
Minimum Pulley Diameter | 59mm |
Material | Polyurethane |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
Datum Length | 30000mm |