Fluke TiS20+ Thermal Imaging Camera, -20 → +150 °C, 120 x 90pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 198-1154
- Fabrikantnummer:
- FLK-TIS20+ 9HZ
- Fabrikant:
- Fluke
8 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 1.695,00
(excl. BTW)
€ 2.050,95
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.695,00 |
- RS-stocknr.:
- 198-1154
- Fabrikantnummer:
- FLK-TIS20+ 9HZ
- Fabrikant:
- Fluke
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
FLUKE Thermal Imaging Camera, 320 x 240 LCD Display Resolution, 4GB Internal Memory - TiS20+ Series - FLK-TIS20+ 9HZ
Do you need a quick and hassle-free way to pinpoint components that are overheating? Choose this thermal imaging camera from FLUKE. When the device is aimed at an object or area, its display highlights warm regions in yellow, red or orange and cooler ones in blue and purple. As it only weighs 720g, this is a lightweight contender that's easy to carry when you're measuring on the go. It has a broad reading range between -20°C and +150°C to provide you with top-notch functionality.
Features & Benefits
• Thermal and visual-light images can be overlaid, so you get a more accurate picture of your equipment
• IP54 rating indicates it's partially dust-proof and resistant to water sprays from any direction
• Withstands falls from up to 2m, so won't suffer damage if dropped from a height
• IP54 rating indicates it's partially dust-proof and resistant to water sprays from any direction
• Withstands falls from up to 2m, so won't suffer damage if dropped from a height
Applications
• Electrical engineering
• Automotive sector
• Construction industry
• Automotive sector
• Construction industry
How long is this product's battery life?
The lithium-ion battery in this camera will last for over 16 hours, so you can rely on it to stay the course over long shifts. An LED display lets you know how much charge you have left.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
Infrared camera, AC power supply (including universal AC adapters), rugged lithium-ion smart battery, USB cable, soft transport bag. Available by free download: Fluke Connect Desktop software and user manual.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +150 °C |
Detector Resolution | 120 x 90pixel |
Model Number | TiS20+ |
Thermal Sensitivity | 60mK |
Best Temperature Measurement Accuracy | ± 2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Application | Electrical maintenance |
Model Number p | TiS20+ |
Minimum Focus | 0.5 m |