Fluke TiS60+ Thermal Imaging Camera, -20 → +400 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 198-1148
- Fabrikantnummer:
- FLK-TiS60+ 9HZ
- Fabrikant:
- Fluke
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 4.098,00
(excl. BTW)
€ 4.958,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4.098,00 |
- RS-stocknr.:
- 198-1148
- Fabrikantnummer:
- FLK-TiS60+ 9HZ
- Fabrikant:
- Fluke
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Fluke TiS60+ Thermal Imaging Camera
Fluke TiS60+ Thermal Imaging Cameras are an ideal model of thermal imaging camera for first line troubleshooting in electrical and mechanical equipment. Hot spots and cold spots can be early indicators of potential issues, so high-quality thermal imaging is an important tool to use to identify these areas that are invisible to the naked eye and prevent trouble in the future.
The Fluke TiS60+'s 3.5" LCD touchscreen display captures infrared images that highlight smaller temperature differences from farther away. This allows for precise readings of hard-to-reach or hard-to-access equipment, ensuring all equipment is thoroughly assessed and maintained safely. If you are new to thermal imaging, or you are working with a team that obtains varying levels of thermal imaging experience, the TiS60+ offers fixed focus with the ability to capture quality images from farther away. This thermal imaging camera allows the user to perform quick scans of electrical equipment, machinery, and other assets for monitoring purposes, ensuring all equipment remains with a safe operating temperature range.
The TiS60+ is designed to survive a variety of environments and this, combined with its small size, makes it the ideal camera for everyday use. It stands up to dirt and water and can survive drops of up to 2m in height.
With IR Photo Notes, you can easily attach the thermal images to work orders alongside any images or documentation that refer to the equipment and its room/location. This ensures that the person creating the work order is sending the engineers fixing any issues to the right location, alongside all the necessary imagery and information they may need in advance to prepare for the job.
The Fluke TiS60+'s 3.5" LCD touchscreen display captures infrared images that highlight smaller temperature differences from farther away. This allows for precise readings of hard-to-reach or hard-to-access equipment, ensuring all equipment is thoroughly assessed and maintained safely. If you are new to thermal imaging, or you are working with a team that obtains varying levels of thermal imaging experience, the TiS60+ offers fixed focus with the ability to capture quality images from farther away. This thermal imaging camera allows the user to perform quick scans of electrical equipment, machinery, and other assets for monitoring purposes, ensuring all equipment remains with a safe operating temperature range.
The TiS60+ is designed to survive a variety of environments and this, combined with its small size, makes it the ideal camera for everyday use. It stands up to dirt and water and can survive drops of up to 2m in height.
With IR Photo Notes, you can easily attach the thermal images to work orders alongside any images or documentation that refer to the equipment and its room/location. This ensures that the person creating the work order is sending the engineers fixing any issues to the right location, alongside all the necessary imagery and information they may need in advance to prepare for the job.
Features & Benefits:
- 3.5 inch LCD screen
- Includes a built-in laser pointer
- Allows real-time communication by email from your smart phone with Fluke Connect®, compatibility for sharing wirelessly
- 4GB internal memory and included 4GB micro SD card
- Temperature measurement range of -20°C → +400°C (not calibrated below -10°C)
- 9Hz frame rate
- 320 x 240 (76,800 pixels) Infrared resolution
- 4 hours battery life per battery pack and 2.5 hours charging time
- Rugged can withstand a 2 m drop
- IR Fusion technology for context
Applications:
The Fluke TiS60 Thermal Imagers are handheld, infrared imaging cameras for use in multiple applications. These applications include equipment troubleshooting, preventive and predictive maintenance, building diagnostics, and research and development.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
Infrared camera, ac power supply (including universal ac adapters), two-bay smart battery charger, 2 rugged lithium-ion smart batteries, USB cable, 4 GB micro SD card, rugged hard carrying case, soft transport bag, adjustable hand strap. Available by free download: desktop software and user manual.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +400 °C |
Detector Resolution | 320 x 240pixel |
Model Number | TiS60+ |
Thermal Sensitivity | 45mK |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 460mm |
Display Size | 3.5in |
Application | Electrical maintenance |
Minimum Focus | 460 mm |
Model Number p | TiS60+ |
- RS-stocknr.:
- 198-1148
- Fabrikantnummer:
- FLK-TiS60+ 9HZ
- Fabrikant:
- Fluke