- RS-stocknr.:
- 911-9721
- Fabrikantnummer:
- 0532424
- Fabrikant:
- Fluke
- RS-stocknr.:
- 911-9721
- Fabrikantnummer:
- 0532424
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Multimeter High Voltage Probes
Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.
Features and Benefits
Insulated lead attached to each probe
Excellent quality test probes
Banana plug connector
CAT I safety category
Excellent quality test probes
Banana plug connector
CAT I safety category
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Note
Only suitable for low energy applications
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |