- RS-stocknr.:
- 201-9524
- Fabrikantnummer:
- XTHT0-33501
- Fabrikant:
- Stanley
- RS-stocknr.:
- 201-9524
- Fabrikantnummer:
- XTHT0-33501
- Fabrikant:
- Stanley
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Stanley FatMax® Autolock Tape Measure
Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind, with a patented reverse lock mechanism. The 32 mm blade makes it easier for the tapes gradual metric and imperial measurements to be read easily. A Black Armour coating on the first 8 cm of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.
The Autolock feature provides greater control and increased blade length. Unlike other tapes, this tape is able to be pulled out, then locked into place. The blade is then kept into place until it's released, this makes it great for quick and easy measuring.
The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from a Bi-material offers the most secure and comfortable use. This FatMax tape guarantees to a 3m stand out length making long distance measuring easier when working alone.
Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.
The Stanley FatMax Autolock tape measures are available in a selection of lengths. The options are:
Metric Only
8 M Tape Measure - 833-0841
Metric and Imperial
Features and Benefits
Blade Armor coating on the first 80 mm reduces the risk of breaking the tape by 95%
ABS case construction with rubberised for a comfort grip
A huge standout of almost 3metres for easy one person measuring
Wide 32mm blade makes reading the numbers easy
Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
Two additional, interchangeable hooks. They simply connect to the standard hook
Belt Clip for easy storage on person
ABS case construction with rubberised for a comfort grip
A huge standout of almost 3metres for easy one person measuring
Wide 32mm blade makes reading the numbers easy
Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
Two additional, interchangeable hooks. They simply connect to the standard hook
Belt Clip for easy storage on person
Typical applications
This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Architects
Carpenters
Electricians
Plumbers
Specificaties
Kenmerk | Waarde |
---|---|
Length | 8m |
Imperial or Metric | Metric |
Series | FatMax |
Calibrated | RSCAL |