- RS-stocknr.:
- 201-9504
- Fabrikantnummer:
- 0-32-125
- Fabrikant:
- Stanley
14 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 72,66
(excl. BTW)
€ 87,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 72,66 |
- RS-stocknr.:
- 201-9504
- Fabrikantnummer:
- 0-32-125
- Fabrikant:
- Stanley
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Stanley Panoramic Tape Measure
Introducing a traditionally designed panoramic tape measure from Stanley that is ideal for all exterior and interior measurements. The measurement is read through a window, making it clear to the user. This high-quality tape measure has an easy to read 12.7 mm, wide tape includes metric measurements up too 3 metres in length. The tape blade is painted to ensure a longer life and improved durability.
Constructed from Brown plastic with an impact resistant viewing window for the most demanding of environments. The tape has no auto return and is pushed and pulled to the required length, this allows for easy measuring when working on your own.
Features and Benefits
Extra strong curved tape
Great for inner measurements for example for windows or doors
Impact resistant viewing window for easy reading
Extend to 3 metres
No auto return tape, push and pull to length
Accuracy class II
Typical applications
This Stanley Panoramic Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Specificaties
Kenmerk | Waarde |
---|---|
Length | 3m |
Blade Width | 12.5 mm |
Imperial or Metric | Metric |
Calibrated | RSCAL |