- RS-stocknr.:
- 701-8468
- Fabrikantnummer:
- DRA1-CMX100D10
- Fabrikant:
- Sensata / Crydom
- RS-stocknr.:
- 701-8468
- Fabrikantnummer:
- DRA1-CMX100D10
- Fabrikant:
- Sensata / Crydom
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Sensata | Crydom Solid-State Interface Relay, 1 Channel, 0 to 8A Output Current Range - DRA1-CMX Series - DRA1-CMX100D10
Looking for a sturdy switching solution? Fit this solid-state interface relay from Sensata | Crydom into your system. It's used to switch a circuit on or off automatically for convenient equipment control. Unlike an electromechanical relay, this one doesn't have any moving parts, so you don't have to worry about it wearing out easily. A wide output voltage range of 1 to 100V DC means it's more than a match for different electrical systems. You can use this relay in industrial automation equipment and HVAC systems.
Features & Benefits
LED status indicator for easy system monitoring
DIN rail mounting for installation in a jiffy
Cage-style screw terminals for a simple and secure connection
Performs reliably in harsh environments, as it has a wide operating temperature range between -30°C and +80°C
Isolation voltage of 2500Vrms for protection against electrical hazards
DIN rail mounting for installation in a jiffy
Cage-style screw terminals for a simple and secure connection
Performs reliably in harsh environments, as it has a wide operating temperature range between -30°C and +80°C
Isolation voltage of 2500Vrms for protection against electrical hazards
How large is this device?
It has compact dimensions of 89.6 (L) x 10.03 (W) x 61mm (H), so it's a sure fit for a crowded DIN rail.
DC Switching
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 8 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 10 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 60V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Input Current | 15mA |
Length | 89.6mm |
Series | DRA |
Output Device | AC; DC |
Depth | 10mm |
Minimum Load Current | 0 A |
Width | 10mm |
Height | 61mm |
Dimensions | 89.6 x 10 x 61mm |
Maximum Operating Temperature | +80°C |
Standards Met | CE, RoHS Compliant, UL |
Maximum Turn On Time | 1ms |
Capacitance | 15pF |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 100 μA |
Special Features | Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA1-CMX100D10 |