- RS-stocknr.:
- 455-3407
- Fabrikantnummer:
- 640.810.00
- Fabrikant:
- Werma
- RS-stocknr.:
- 455-3407
- Fabrikantnummer:
- 640.810.00
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
WERMA Terminal Unit, 24V DC, 230V AC - KombiSIGN 71 Series - 640.810.00
WERMA's terminal unit is a compact base element for powering customised signal towers. It's suitable for tube mounting, so you can install it on a tube to raise the height of your warning signal to an appropriate level for your workplace. The unit can support a combination of up to five visual or auditory signalling elements from the KombiSIGN 71 series. It features a spring-type terminal for ease of connection. Thanks to its durable polyamide body, this unit is highly resistant to wear and impact, making it a good choice for use in harsh industrial environments.
Features and Benefits
IP65 (ingress protection) rating guarantees it's dust-tight and water-resistant
Broad operating temperature range of -20°C to +50°C for use in a variety of demanding environments
Compact dimensions of 70 (diameter) x 26.5mm (height) for use in areas where space is limited
Broad operating temperature range of -20°C to +50°C for use in a variety of demanding environments
Compact dimensions of 70 (diameter) x 26.5mm (height) for use in areas where space is limited
Application Information
Mechanical engineering
Automotive industry
Logistics and shipping
Automotive industry
Logistics and shipping
What safety features does this unit have?
This unit is completely protected against contact voltage, so you can safely change elements without worrying about electrical hazards.
Specificaties
Kenmerk | Waarde |
---|---|
Range | KombiSIGN 71 |
Series | 640 |
Component Type | Termination |
Current Type | AC, DC |
Supply Voltage | 24 V dc, 230 V ac |
Height | 26.5mm |
IP Rating | IP65 |
Base Diameter | 70mm |
Housing Colour | Black |