- RS-stocknr.:
- 914-5199
- Fabrikantnummer:
- LSD32GBBEU300
- Fabrikant:
- Lexar
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 914-5199
- Fabrikantnummer:
- LSD32GBBEU300
- Fabrikant:
- Lexar
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- KR
Productomschrijving
Lexar Platinum II 300x SDHC/SDXC UHS-I Card
The Lexar Platinum II 300x SDHC/SDXC UHS-I cards you can shoot fast-action photos and capture HD video. These high-speed, high capacity cards give you the power to take advantage of the photo and video-taking abilities of your digital point-and-shoot, DSLR or camcorder.
You can transfer your files from card to computer faster. Speed rated at Class 10, the cards leverage UHS-I technology (UHS Speed Class 1) to deliver a transfer speed up to 300x
You can transfer your files from card to computer faster. Speed rated at Class 10, the cards leverage UHS-I technology (UHS Speed Class 1) to deliver a transfer speed up to 300x
High-speed performance, start to finish
Leverages UHS-I technology for transfer speed up to 300x (up to 45MB/s)
Designed for fast-action photography and HD video
Speed rated at Class 10
High-capacity options for HD video archival or laptop memory expansion
Limited lifetime warranty
Leverages UHS-I technology for transfer speed up to 300x (up to 45MB/s)
Designed for fast-action photography and HD video
Speed rated at Class 10
High-capacity options for HD video archival or laptop memory expansion
Limited lifetime warranty
The Platinum II 300x SDXC UHS-I card is a convenient way to expand the memory of your laptop computer.
Its also a great way to store and watch a large number of HD movies on the device, as well as transfer content to other devices via the card.
Its also a great way to store and watch a large number of HD movies on the device, as well as transfer content to other devices via the card.
Specificaties
Kenmerk | Waarde |
---|---|
Series | 300x |
Card Format | SDHC |
Capacity | 32 GB |
Speed Class Rating | Class 10 |
Nand Type | SLC |