- RS-stocknr.:
- 212-5867
- Fabrikantnummer:
- 6246163-44
- Fabrikant:
- Honeywell Safety
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 paar
€ 78,66
(excl. BTW)
€ 95,18
(incl. BTW)
Pair(s) | Per paar |
1 + | € 78,66 |
- RS-stocknr.:
- 212-5867
- Fabrikantnummer:
- 6246163-44
- Fabrikant:
- Honeywell Safety
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
The Honeywell Dalloz Safety sprint shoes with 100 % metal free, low cut style and leather upper and water repellent textile. It can be used in administration building and construction energy or electricity general industry logistics.
ESD sole
Anti bacterial treatment
Dual density polyurethane outsole
Anti bacterial treatment
Dual density polyurethane outsole
Specificaties
Kenmerk | Waarde |
---|---|
Series | Sprint |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 9.5 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Shoe Size JP/CN | 28 |
- RS-stocknr.:
- 212-5867
- Fabrikantnummer:
- 6246163-44
- Fabrikant:
- Honeywell Safety