- RS-stocknr.:
- 547-7411
- Fabrikantnummer:
- DZ2907-0030
- Fabrikant:
- Accuride
- RS-stocknr.:
- 547-7411
- Fabrikantnummer:
- DZ2907-0030
- Fabrikant:
- Accuride
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Model 2907
Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
Specificaties
Kenmerk | Waarde |
---|---|
Type | Telescopic Slide |
Maximum Load | 50kg |
Material | Steel |
Depth | 813mm |
Width | 9.6mm |
Height | 41.1mm |
Slide Length Closed | 762mm |
Lockout | Yes |
Series | DZ2907 |