- RS-stocknr.:
- 121-8209
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 121-8209
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
RS Pro Round End Depth Gauge Protractor
RS Pro round end depth gauge protractor, ideal for professionals, engineers or where a high degree of measurement accuracy is required. The protractor can be used to set the angle of the rule, the rule is the part used to measure depths. Incorporated into the protractor is a locking nut which secures the rule at the required angle.
Features and Benefits
Made of tempered steel with satin chrome finish
Angular measurement range of 0-180°
Direct reading of angles and supplementary angles
Angular measurement range of 0-180°
Direct reading of angles and supplementary angles
Application Information
Ideal for tool where a high degree of measurement accuracy is required.
Specificaties
Kenmerk | Waarde |
---|---|
Bevel | Yes |
Blade Length | 150 mm |
Imperial or Metric | Metric |
Blade Material | Tempered Steel |
Calibrated | UKAS |