- RS-stocknr.:
- 717-6527
- Fabrikantnummer:
- MPX4115AP
- Fabrikant:
- NXP
130 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 25,09
(excl. BTW)
€ 30,36
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 25,09 |
5 - 9 | € 23,83 |
10 - 24 | € 20,43 |
25 - 49 | € 19,43 |
50 + | € 18,95 |
- RS-stocknr.:
- 717-6527
- Fabrikantnummer:
- MPX4115AP
- Fabrikant:
- NXP
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Productomschrijving
Vacuum Sensors -50 to -115 kPa, NXP
Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | Absolute Pressure Sensors |
Maximum Overload Pressure | 400kPa |
Mounting Type | Through Hole |
Package Type | Case 867B-04 |
Pin Count | 6 |
Dimensions | 29.85 x 8.26 x 29.34mm |
Maximum Operating Supply Voltage | 5.35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.8 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |