- RS-stocknr.:
- 911-6814
- Fabrikantnummer:
- 7075643
- Fabrikant:
- WIKA
- RS-stocknr.:
- 911-6814
- Fabrikantnummer:
- 7075643
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, pulse and shock resistant
Robust
EN 837-1 design
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 250bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |