- RS-stocknr.:
- 911-6744
- Fabrikantnummer:
- 9626829
- Fabrikant:
- WIKA
- RS-stocknr.:
- 911-6744
- Fabrikantnummer:
- 9626829
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 10bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 1.6% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |