- RS-stocknr.:
- 798-8758
- Fabrikantnummer:
- FLUKE-700RG06
- Fabrikant:
- Fluke
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.258,00
(excl. BTW)
€ 1.522,18
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.258,00 |
- RS-stocknr.:
- 798-8758
- Fabrikantnummer:
- FLUKE-700RG06
- Fabrikant:
- Fluke
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 6.9bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | -0.83bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 114mm |
Best Accuracy | ±0.04% |
Case Material | Cast ZnAl |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS-stocknr.:
- 798-8758
- Fabrikantnummer:
- FLUKE-700RG06
- Fabrikant:
- Fluke