- RS-stocknr.:
- 192-6340
- Fabrikantnummer:
- 7833985
- Fabrikant:
- WIKA
41 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 105,98
(excl. BTW)
€ 128,24
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 105,98 |
- RS-stocknr.:
- 192-6340
- Fabrikantnummer:
- 7833985
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
Panel Mount
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C (max)
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection"
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C (max)
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection"
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 1.6bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Gauge Outside Diameter | 50mm |
Best Accuracy | ± 2.5% |
Case Material | Plastic |
Minimum Operating Temperature | -40°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +60°C |