- RS-stocknr.:
- 164-337
- Fabrikantnummer:
- ER1448RP250G
- Fabrikant:
- Electrolube
55 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 23,69
(excl. BTW)
€ 28,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 23,69 |
6 - 14 | € 22,74 |
15 + | € 22,27 |
- RS-stocknr.:
- 164-337
- Fabrikantnummer:
- ER1448RP250G
- Fabrikant:
- Electrolube
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Electrolube RF Epoxy Resins
The Electrolube 250g black RF epoxy resins is a 2-part resin and encapsulating compound, supplied in a handy duo-sachet pack for easy mixing and pouring with no mess. The cured product is tough and exhibits good adhesion to a variety of substrates. It has good thermal cycling characteristics, which offers stability in applications with temperature variables.
Features and Benefits
Fast cure time at (23 °C) 12 hours
Low viscosity
Good electrical properties
High water resistance
Excellent adhesive properties
Non-toxic
Easy to use
Hardness of 70 Shore A
Operating temperature ranges between -50⁰C and 150⁰C
Low viscosity
Good electrical properties
High water resistance
Excellent adhesive properties
Non-toxic
Easy to use
Hardness of 70 Shore A
Operating temperature ranges between -50⁰C and 150⁰C
Certifications
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | ER1448 |
Product Material | Epoxy |
Package Type | Pack |
Package Size | 250 g |
Special Properties | Water Resistance |
Cure Time | 12 h |
Hardness | 70 Shore A |
Colour | Black |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +150 °C |
- RS-stocknr.:
- 164-337
- Fabrikantnummer:
- ER1448RP250G
- Fabrikant:
- Electrolube