APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C
- RS-stocknr.:
- 691-9402
- Fabrikantnummer:
- PBAR1AFB000A0W
- Fabrikant:
- APEM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 691-9402
- Fabrikantnummer:
- PBAR1AFB000A0W
- Fabrikant:
- APEM
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
Easy to clean metal surface
Long life (50 million cycles)
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary, Pulse |
Illuminated | Yes |
LED Colour | White |
Terminal Type | Through Hole |
Contact Configuration | SPST |
Contact Current Rating | 200 mA @ 24 V dc |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |
- RS-stocknr.:
- 691-9402
- Fabrikantnummer:
- PBAR1AFB000A0W
- Fabrikant:
- APEM