Wago 2.5mm Pitch 12 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS-stocknr.:
- 189-6436
- Fabrikantnummer:
- 733-372
- Fabrikant:
- Wago
110 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
245 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 2,158
(excl. BTW)
€ 2,611
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 2,158 | € 10,79 |
125 - 370 | € 2,05 | € 10,25 |
375 - 995 | € 1,942 | € 9,71 |
1000 - 1995 | € 1,834 | € 9,17 |
2000 + | € 1,73 | € 8,65 |
*prijsindicatie |
- RS-stocknr.:
- 189-6436
- Fabrikantnummer:
- 733-372
- Fabrikant:
- Wago
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Male Header
Mates with cable mount termination see stock no. 189-6470.
Wago MCS Series Pluggable Terminal Block, 4.0A, Screw Termination - 733-372
This pluggable terminal block by Wago, part of the MCS series offers a reliable and efficient solution for various applications in automation, electronics, electrical, and mechanical industries. With features designed for ease of use and high performance, this terminal block is a valuable component for any project.
Features & Benefits
• Right angle body orientation for flexibility in installation
• Through hole mounting type for secure placement
• 4.0A current rating for safe and efficient operation
• Header type terminal block for easy connectivity
• Solder termination method for durable connections
• 250.0V voltage rating for versatile use
• Through hole mounting type for secure placement
• 4.0A current rating for safe and efficient operation
• Header type terminal block for easy connectivity
• Solder termination method for durable connections
• 250.0V voltage rating for versatile use
Applications
• Ideal for use in control panels for automation systems
• Suitable for various electronic devices requiring secure connections
• Suitable for various electronic devices requiring secure connections
Can it be used for high voltage applications?
Yes, this pluggable terminal block is suitable for applications requiring up to 250V.
Will it fit in compact spaces?
The right angle body orientation of this terminal block allows for installation in tight spots.
Is it suitable for industrial automation systems?
Yes, this terminal block is designed to meet the demanding requirements of industrial automation.
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.
Reliable cage clamp technology
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 2.5mm |
Series | MCS |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 250.0 V |
Colour | Light Grey |
Contact Material | Electrolytic Copper |
Contact Plating | Tin |
- RS-stocknr.:
- 189-6436
- Fabrikantnummer:
- 733-372
- Fabrikant:
- Wago