Keysight Technologies MSOX4104A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz, 16
- RS-stocknr.:
- 195-3478
- Fabrikantnummer:
- MSOX4104A
- Fabrikant:
- Keysight Technologies
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 26.609,50
(excl. BTW)
€ 32.197,50
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 26.609,50 |
- RS-stocknr.:
- 195-3478
- Fabrikantnummer:
- MSOX4104A
- Fabrikant:
- Keysight Technologies
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Keysight Technologies Oscilloscope, TFT LCD Display Type, 8pF Input Capacitance - InfiniiVision 4000 X Series - MSOX4104A
Raise your game when analysing electronic signals with this bench oscilloscope from Keysight Technologies. This mixed-signal device has four analogue and 16 digital channels for triggering, viewing and comparing different waveforms on one screen. The 1GHz bandwidth and rise time of ≤450ps mean it handles complex signals, so you can use it on CMOS and TTL components. Thanks to the 12.1-inch display with touchscreen technology, you won't lose the plot when you're viewing signal graphs. By simply clicking and dragging, you can isolate and home in on specific signal details and measurements. Drop-down menus and control panel buttons make it a cinch to use.
Features & Benefits
• Memory capacity of 4Mpts to store large amounts of data
• Update rate of one million waveforms per second for detailed, real-time results
• Update rate of one million waveforms per second for detailed, real-time results
Applications
• Research labs
• Electronics industry
• Sound engineering
• Electronics industry
• Sound engineering
What interfaces does this oscilloscope have?
In addition to USB and RS232, this versatile oscilloscope has CAN, IIC and LIN as well as SPI and UART interfaces. This means you can hook up analogue, digital, parallel and serial tech, making it handy for troubleshooting embedded systems.
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Digital Channels | 16 |
Number of Analogue Channels | 4 |
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Signal |
Series | InfiniiVision 4000 X |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Minimum Time Base | 500ps/div |
Screen Size | 12.1in |
Sample Rate Random | 5 Gsps |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Input Impedance | 1 (Analogue) MO, 100 (Digital) kO |
Weight | 6.3kg |
Record Length | 2 (Digital) M points/ch, 4 (Analogue) M points/ch |
Input Capacitance | 8 pF |
Dimensions | 454 x 156 x 156mm |
Rise Time | =450ps |
Safety Category | CAT I 300V |