Keysight Technologies MSOX4024A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16
- RS-stocknr.:
- 195-3398
- Fabrikantnummer:
- MSOX4024A
- Fabrikant:
- Keysight Technologies
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 11.877,50
(excl. BTW)
€ 14.371,78
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 11.877,50 |
- RS-stocknr.:
- 195-3398
- Fabrikantnummer:
- MSOX4024A
- Fabrikant:
- Keysight Technologies
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
4018 X-Series oscilloscopes are engineered for next-generation performance, delivering waveform update rates 20 times faster than the competition to display the most signal detail. A 12 1-inch capacitive touch screen with innovative hardware-based zone touch triggering provides an intuitive interface to get you answers faster. The 4000 X-Series provides maximum investment protection with fully upgradable 5-instruments-in-1
200 MHz
4 analog plus 16 digital channels
Easily view signals on the large 12.1-inch capacitive touch screen
Isolate signals in seconds with exclusive Zone touch triggering
Capture more data with 4 Mpts memory and standard segmented memory
See more signal detail with 1,000,000 wfms/s update rate
Expand your measurement capabilities with full upgradability: Add bandwidth, dual-ch 20 MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing at any time
4 analog plus 16 digital channels
Easily view signals on the large 12.1-inch capacitive touch screen
Isolate signals in seconds with exclusive Zone touch triggering
Capture more data with 4 Mpts memory and standard segmented memory
See more signal detail with 1,000,000 wfms/s update rate
Expand your measurement capabilities with full upgradability: Add bandwidth, dual-ch 20 MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing at any time
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Specificaties
Kenmerk | Waarde |
---|---|
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Signal |
Series | InfiniiVision 4000 X |
Calibrated | RSCAL |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Minimum Time Base | 2ns/div |
Screen Size | 12.1in |
Sample Rate Random | 5 Gsps |
Input Impedance | 1 (Analogue) MO, 100 (Digital) kO |
Weight | 6.3kg |
Maximum Time Base | 50s/div |
Dimensions | 454 x 156 x 156mm |
Input Capacitance | 8 pF |
Record Length | 2 (Digital) M points/ch, 4 (Analogue) M points/ch |
Vertical Resolution | 8 bit |
Rise Time | =1.75ns |
Safety Category | CAT I 300V |