Keysight Technologies DSOX1204G InfiniiVision 1000 X Series Digital Portable Oscilloscope, 4 Analogue Channels, 70MHz -
- RS-stocknr.:
- 182-8439
- Fabrikantnummer:
- DSOX1204G
- Fabrikant:
- Keysight Technologies
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 1.804,00
(excl. BTW)
€ 2.182,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.804,00 |
- RS-stocknr.:
- 182-8439
- Fabrikantnummer:
- DSOX1204G
- Fabrikant:
- Keysight Technologies
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Keysight Technologies Oscilloscope, USB and LAN Connectivity, 4 Channels - InfiniiVision 1000 X Series - DSOX1204G
This 6-in-1 oscilloscope from Keysight Technologies delivers precise waveforms for convenient analysis. It combines full oscilloscope functionality with an integrated 20MHz function generator, hardware-based serial protocol triggering, a frequency response analyser, a digital voltmeter and a frequency counter. This means you can rely on this device for use in a wide array of applications. For flexible use in the field, a standard LAN port supports remote web-based front panel control, making it easy to save data and images.
Features & Benefits
Update rate of 50,000 waveforms per second for real-time results
Four analog channels let you compare multiple waveforms simultaneously
Intuitive user interface and built-in help and training signals for straightforward operation
7-inch TFT LCD screen to clearly display your results
Four analog channels let you compare multiple waveforms simultaneously
Intuitive user interface and built-in help and training signals for straightforward operation
7-inch TFT LCD screen to clearly display your results
Applications
Sound engineering
Electronics manufacturing
Medical equipment
Electronics manufacturing
Medical equipment
Can I use this oscilloscope to measure high-frequency signals?
While this model can accurately display signals at frequencies as high as 70MHz, you can easily upgrade the standard measuring range to 100MHz or even 200MHz if you need to capture waveforms with higher frequencies.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Bandwidth | 70MHz |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Storage |
Series | InfiniiVision 1000 X |
Calibrated | UKAS |
Power Source | Mains |
Display Type | TFT LCD, WVGA |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps |
Vertical Resolution | 8 bit |
Plug Type | USB |
Rise Time | <lteq/>5ns |