RS PRO RSMSO-2204E Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels - RS Calibrated
- RS-stocknr.:
- 180-5082
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 180-5082
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO Mixed Signal Oscilloscopes
Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.
Features and Benefits:
The RSMSO-2000E Mixed Signal Oscilloscope range comes in 200 MHz/100 MHz Bandwidth Selections and 2 or 4 Channels
Dual analogue channel models provide 1GSa/s real-time sampling rate per channel; four analogue channel models provide 1GSa/s maximum real-time sampling rate
Arbitrary Waveform Generator (please note the 2202E scope does not have this feature)
Per channel 10M memory depth and VPO Waveform Display Technology for users to completely retrieve and analyse waveforms
The selectable memory depth (1 k, 10 k, 100 k, 1 M or 10 M memory depth) allows users to observe fast-changing waveforms when selecting short memory depth, while long memory depth aims to show continuously changing waveforms
Waveform Update Rate up to 120,000 wfm/s
8 WVGA TFT LCD Colour screen for clear results display
Maximum 1M FFT Provides Higher Frequency Domain Resolution Measurements
High Pass, Low Pass and Band Pass Filter Functions
29,000 Segmented Memory Sections and Waveform Search Function so that users are able to bypass any unimportant waveforms and quickly and efficiently find their required waveforms
I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Functions
Data Log Function can Track Signal Changes up to 1000 Hours
Mask Test Function & Network Storage Function
RSMSO-2000EA Equips with a 16 Channel Logic Analyzer and a Dual Channel 25 MHz plus Free Frequency Response Analyzer Software (please note the 2202E scope does not have this feature)
Dual analogue channel models provide 1GSa/s real-time sampling rate per channel; four analogue channel models provide 1GSa/s maximum real-time sampling rate
Arbitrary Waveform Generator (please note the 2202E scope does not have this feature)
Per channel 10M memory depth and VPO Waveform Display Technology for users to completely retrieve and analyse waveforms
The selectable memory depth (1 k, 10 k, 100 k, 1 M or 10 M memory depth) allows users to observe fast-changing waveforms when selecting short memory depth, while long memory depth aims to show continuously changing waveforms
Waveform Update Rate up to 120,000 wfm/s
8 WVGA TFT LCD Colour screen for clear results display
Maximum 1M FFT Provides Higher Frequency Domain Resolution Measurements
High Pass, Low Pass and Band Pass Filter Functions
29,000 Segmented Memory Sections and Waveform Search Function so that users are able to bypass any unimportant waveforms and quickly and efficiently find their required waveforms
I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Functions
Data Log Function can Track Signal Changes up to 1000 Hours
Mask Test Function & Network Storage Function
RSMSO-2000EA Equips with a 16 Channel Logic Analyzer and a Dual Channel 25 MHz plus Free Frequency Response Analyzer Software (please note the 2202E scope does not have this feature)
Applications:
Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscopes (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. MSO are able to extend the types of analysis that can be performed by a standard oscilloscope. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort.
Mixed-signal oscilloscopes are commonly used in industries where medical equipment is used. They're also ideal for investigating serial data, power, wideband RF and embedded system mixed-signal designs.
You can use an MSO to watch how signals change in circuits over time and they also allow you to locate faults in broken televisions, radios and other similar equipment.
Mixed-signal oscilloscopes are commonly used in industries where medical equipment is used. They're also ideal for investigating serial data, power, wideband RF and embedded system mixed-signal designs.
You can use an MSO to watch how signals change in circuits over time and they also allow you to locate faults in broken televisions, radios and other similar equipment.
RS PRO Mixed Signal Oscilloscopes
RS Pro
Specificaties
Kenmerk | Waarde |
---|---|
Number of Digital Channels | 16 |
Bandwidth | 200MHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Oscilloscope Form | Mixed Signal |
Oscilloscope Type | Bench |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD, WVGA |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 8in |
Sample Rate Random | 1 Gsps |
Maximum Time Base | 100s/div |
Vertical Resolution | 8 bit |
Input Capacitance | 16 pF |
Weight | 2.8kg |
Input Impedance | 1 MΩ |
Dimensions | 384 x 127.3 x 208mm |
Rise Time | 1.75ns |
Safety Category | CAT I 300 V, CAT II 300V |