Rohde & Schwarz RTB2004 RTB2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels -
- RS-stocknr.:
- 143-9358
- Fabrikantnummer:
- RTB2K-204M
- Fabrikant:
- Rohde & Schwarz
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 4.692,50
(excl. BTW)
€ 5.677,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4.692,50 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 143-9358
- Fabrikantnummer:
- RTB2K-204M
- Fabrikant:
- Rohde & Schwarz
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Rohde & Schwarz RTB2000 Digital Oscilloscopes
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and service departments.
This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 ´ 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It works just like your smartphone touch screen.
The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.
Features
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support
Mixed signal operation option (model dependant, also any oscilloacope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)
Oscilloscope Choice:
143-9311 RTB2002, 70 MHz, 2ch
143-9312 RTB2002, 70MHz, 2ch, MSO
143-9313 RTB2004, 70 MHz, 4ch
143-9315 RTB2004, 70 MHz, 4ch, MSO
143-9316 RTB2002, 100 MHz, 2ch
143-9317 RTB2004, 100 MHz, 2ch, MSO
143-9318 RTB2004, 100 MHz, 4ch
143-9319 RTB2004,100 MHz,4ch, MSO
143-9321 RTB2002, 200 MHz, 2ch
143-9322 RTB2002, 200 MHz, 2ch, MSO
143-9323 RTB2004, 200 MHz, 4ch
143-9324 RTB2004, 200 MHz, 4ch, MSO
143-9325 RTB2002, 300 MHz, 2ch
143-9326 RTB2002, 300 MHz, 2ch, MSO
143-9327 RTB2004, 300 MHz, 4ch
143-9328 RTB2004, 300 MHz, 4ch, MSO
Growth Potential
The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities (model dependent, see below) are built-in and just need to be activated. The bandwidth can be upgraded up to 300MHz making functional retrofitting very easy.
Bandwidth Upgrades:
Trigger and Decode
History and Segmented Memory
143-9332 RTB-K15 History & Segmented Memory
Software Option Bundle
143-9333 RTB-PK1 Software Option Bundle
Mixed Signal Option
143-9334 RTB-B1 Mixed Signal Option
Function Generator
143-9335 RTB-B6 Function Generator
Front Cover and Carry Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 200MHz |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Number of Analogue Channels | 4 |
Oscilloscope Form | Mixed Signal |
Oscilloscope Type | Bench |
Series | RTB2000 |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | WXGA |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 1ns/div |
Screen Size | 10.1in |
Sample Rate Random | 1.25 (Digital) G samples/s, 2.5 (Interleaved) G samples/s |
Weight | 2.5kg |
Record Length | 20 M samples, 10 (Digital) M samples |
Vertical Resolution | 10 bit, 16 (High Resolution Decimation Mode) bit |
Maximum Time Base | 500s/div |
Dimensions | 390 x 152 x 220mm |
Rise Time | <5ns |
Safety Category | CAT II 400V, CAT III 400V, CAT IV 400V |