- RS-stocknr.:
- 123-3737
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-3737
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
Features and Benefits
- 1 GSa/s maximum sampling rate
- 10 M maximum memory depth for each channel
- 7 inch 800 x 480 WVGA LCD display
- 256 colour gradient display function to strengthen waveform performance
- 1 Mpts FFT frequency domain signal display
- Zero key function for horizontal time, vertical voltage and triggering
- Compact and innovative design Waveform update rate is 50,000wfms/s
- Zoom In/Play and Pause function
- X-Y Mode Display
- Go/NoGo Function
- Digital Voltage Meter Function
- Data Log Function
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)
RS Pro
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 70MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | IDS1000 |
Calibrated | RSCAL |
Interface | USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 G samples/s |
Weight | 2.8kg |
Maximum Time Base | 100s/div |
Vertical Resolution | 8 bit |
Dimensions | 384 x 127.3 x 208mm |
Record Length | 10M points/ch |
Safety Category | CAT I 300 V, CAT II 300V |
Plug Type | UK |
Rise Time | 5ns |