- RS-stocknr.:
- 770-9805
- Fabrikantnummer:
- MCP601-E/P
- Fabrikant:
- Microchip
- RS-stocknr.:
- 770-9805
- Fabrikantnummer:
- MCP601-E/P
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Output |
Length | 10.16mm |
Width | 0.28in |
Height | 4.95mm |
Dimensions | 0.4 x 0.28 x 0.195in |
Typical Input Voltage Noise Density | 29nV/√Hz |