- RS-stocknr.:
- 738-6162
- Fabrikantnummer:
- MCP6001T-E/OT
- Fabrikant:
- Microchip
- RS-stocknr.:
- 738-6162
- Fabrikantnummer:
- MCP6001T-E/OT
- Fabrikant:
- Microchip
Wetgeving en conformiteit
Productomschrijving
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Typical Input Voltage Noise Density | 28nV/√Hz |
Length | 3.1mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Width | 1.8mm |