- RS-stocknr.:
- 905-6721
- Fabrikantnummer:
- 0590 7450
- Fabrikant:
- Testo
- RS-stocknr.:
- 905-6721
- Fabrikantnummer:
- 0590 7450
- Fabrikant:
- Testo
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Testo 745 Non-Contact Voltage Tester
With a voltage range of up to 1000V ac the Testo 745 can fast check suspected faults. Clear visual and acoustic signals warn of alternating current enabling user verification quickly.
Reliability is also increased with the high-frequency interference signals filter. Designed for ease of use, reliability and durability this non-contact tester is also waterproof and dustproof according to IP67. With a measuring point illumination tip, the 745 is an ideal voltage detector for dark and harsh environments. All of the above features have been compacted neatly into a 63g device.
Reliability is also increased with the high-frequency interference signals filter. Designed for ease of use, reliability and durability this non-contact tester is also waterproof and dustproof according to IP67. With a measuring point illumination tip, the 745 is an ideal voltage detector for dark and harsh environments. All of the above features have been compacted neatly into a 63g device.
Features and Benefits:
Filter for high-frequency interference signals
Adjustable sensitivity
Waterproof
Dustproof
Measurement point illumination
Adjustable sensitivity
Waterproof
Dustproof
Measurement point illumination
Frequently asked questions:
What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Standards
EN 61010-1, IEC 61326
Approvals
CSA, CE
Testo Non-Contact Voltage Detector, 1000V AC Maximum Detection Voltage, 63g Weight - 0590 7450
Use this non-contact voltage detector from Testo to quickly check for faults in industrial electrical systems. It has a wide voltage detection range of 12V to 1000V AC (alternating current), making it useful for a variety of applications.
Thanks to a handy illumination tip, you can use this voltage detector in dark environments. It also has a liquid-crystal display (LCD) screen to clearly show measurement values. It offers clear audio and visual signals, making it easy to know when there's a fault so you can respond quickly.
Thanks to a handy illumination tip, you can use this voltage detector in dark environments. It also has a liquid-crystal display (LCD) screen to clearly show measurement values. It offers clear audio and visual signals, making it easy to know when there's a fault so you can respond quickly.
Features & Benefits
• Light weight of 63g for easy handling
• Broad operating temperature range of -10°C to +50°C for use in harsh environments
• Battery-powered operation eliminates the need for an external power source
• IP67 (ingress protection) rating means it's resistant to dust and immersion in up to 1m of water for 30 minutes
• Broad operating temperature range of -10°C to +50°C for use in harsh environments
• Battery-powered operation eliminates the need for an external power source
• IP67 (ingress protection) rating means it's resistant to dust and immersion in up to 1m of water for 30 minutes
Applications
• Construction sites
• Heavy equipment installation and diagnostics
• Heavy equipment installation and diagnostics
What's the advantage of using a non-contact voltage detector?
Non-contact voltage detectors like this one allow you to detect and measure electrical fields without touching them, making them a safer alternative to other types of voltage detectors.
Specificaties
Kenmerk | Waarde |
---|---|
Indicator Type | Voltage |
Calibrated | RSCAL |
Battery Type | AAA |
Power Source | Battery |
Safety Category | CAT 3 1000 V, CAT 4 600 V |
Weight | 63g |
Height | 23mm |
Length | 155mm |
Maximum Detection Voltage | 1000V ac |
Maximum Operating Temperature | +50°C |
Minimum Detection Voltage | 12V ac |
Safety Category Voltage | 600 V, 1000 V |
Model Number p | 745 |
Minimum Operating Temperature | -10°C |
Width | 25mm |