- RS-stocknr.:
- 911-9787
- Fabrikantnummer:
- P01196523E
- Fabrikant:
- Chauvin Arnoux
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 534,00
(excl. BTW)
€ 646,14
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 534,00 |
- RS-stocknr.:
- 911-9787
- Fabrikantnummer:
- P01196523E
- Fabrikant:
- Chauvin Arnoux
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
C.A 5000 Series Analogue Multimeters
Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Class:
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Analogue |
Model Number p | CA 5005 |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 1 MΩ |
Safety Category Level | CAT III |
Best DC Voltage Accuracy | ±1.5 % |
Maximum Operating Temperature | +55°C |
Best AC Voltage Accuracy | ±2.5 % |
Height | 56mm |
Battery Type | 9V |
Weight | 500g |
Best DC Current Accuracy | ±2.5 % |
Safety Category Voltage | 600V |
Best AC Current Accuracy | ±2.5 % |
Dimensions | 160 x 105 x 56mm |
Length | 160mm |
Best Resistance Measurement Accuracy | ±10 % |
Minimum Operating Temperature | -10°C |
Width | 105mm |